RES 165 OHM 1/10W .5% 0603 - RG1608V-1650-D-T5 - Resistors

Digi-Key Part Number RG1608V-1650-D-T5-ND
Price Break
5000
Unit Price
0.41184
Extended Price
2059.20
Manufacturer Part NumberRG1608V-1650-D-T5
Product DescriptionRES 165 OHM 1/10W .5% 0603
Quantity Available Non-Stock
All prices are in GBP

RES 165 OHM 1/10W .5% 0603 - RG1608V-1650-D-T5 - Resistors Details
Technical/Catalog InformationRG1608V-1650-D-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms165
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1608V 1650 D T5
RG1608V1650DT5

Purchase RES 165 OHM 1/10W .5% 0603 - RG1608V-1650-D-T5 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 165 OHM 1/10W .5% 0603 - RG1608V-1650-D-T5
Resistors

RES 165 OHM 1/10W .5% 0603 - RG1608V-1650-D-T5 (RG1608V-1650-D-T5-ND)

Related parts Resistors:
RES 165 OHM 1/10W .5% 0603 - RG1608V-1650-D-T5
 Order RES 165 OHM 1/10W .5% 0603-RG1608V-1650-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1650-D-T5-ND.
RES 165 OHM 1/10W .25% 0603 - RG1608V-1650-C-T5
 Order RES 165 OHM 1/10W .25% 0603-RG1608V-1650-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1650-C-T5-ND.
RES 165 OHM 1/10W .5% 0603 - RG1608N-1650-D-T5
 Order RES 165 OHM 1/10W .5% 0603-RG1608N-1650-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1650-D-T5-ND.
RES 165 OHM 1/10W .5% 0603 - RG1608P-1650-D-T5
 Order RES 165 OHM 1/10W .5% 0603-RG1608P-1650-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1650-D-T5-ND.
RES 165 OHM 1/16W .05% 0603 - RG1608V-1650-W-T5
 Order RES 165 OHM 1/16W .05% 0603-RG1608V-1650-W-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1650-W-T5-ND.
RES 165 OHM 1/10W .25% 0603 - RG1608N-1650-C-T5
 Order RES 165 OHM 1/10W .25% 0603-RG1608N-1650-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1650-C-T5-ND.
RES 165 OHM 1/10W .25% 0603 - RG1608P-1650-C-T5
 Order RES 165 OHM 1/10W .25% 0603-RG1608P-1650-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1650-C-T5-ND.
RES 100 OHM 1/10W .5% 0603 - RG1608V-101-D-T5
 Order RES 100 OHM 1/10W .5% 0603-RG1608V-101-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-101-D-T5-ND.
RES 110 OHM 1/10W .5% 0603 - RG1608V-111-D-T5
 Order RES 110 OHM 1/10W .5% 0603-RG1608V-111-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-111-D-T5-ND.
RES 120 OHM 1/10W .5% 0603 - RG1608V-121-D-T5
 Order RES 120 OHM 1/10W .5% 0603-RG1608V-121-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-121-D-T5-ND.
RES 130 OHM 1/10W .5% 0603 - RG1608V-131-D-T5
 Order RES 130 OHM 1/10W .5% 0603-RG1608V-131-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-131-D-T5-ND.
RES 150 OHM 1/10W .5% 0603 - RG1608V-151-D-T5
 Order RES 150 OHM 1/10W .5% 0603-RG1608V-151-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-151-D-T5-ND.
RES 160 OHM 1/10W .5% 0603 - RG1608V-161-D-T5
 Order RES 160 OHM 1/10W .5% 0603-RG1608V-161-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-161-D-T5-ND.
RES 180 OHM 1/10W .5% 0603 - RG1608V-181-D-T5
 Order RES 180 OHM 1/10W .5% 0603-RG1608V-181-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-181-D-T5-ND.
RES 200 OHM 1/10W .5% 0603 - RG1608V-201-D-T5
 Order RES 200 OHM 1/10W .5% 0603-RG1608V-201-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-201-D-T5-ND.