CAP 25V 3300UF ELECT AXIAL - 2222 138 16332 - Capacitors

Digi-Key Part Number 4222PHBK-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.9
2.487
1.9481
1.59266
1.23725
1.16755
1.07657
Extended Price
2.90
24.87
194.81
796.33
1237.25
5837.75
10765.70
Manufacturer Part Number2222 138 16332
Product DescriptionCAP 25V 3300UF ELECT AXIAL
Quantity Available 2882
All prices are in GBP

CAP 25V 3300UF ELECT AXIAL - 2222 138 16332 - Capacitors Details
Technical/Catalog Information2222 138 16332
VendorVishay/BC Components
CategoryCapacitors
Capacitance3300µF
Voltage - Rated25V
Tolerance±20%
SeriesAML138
Package / CaseAxial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)90.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 138 16332
2222 138 16332
4222PHBK ND
4222PHBKND
4222PHBK

Purchase CAP 25V 3300UF ELECT AXIAL - 2222 138 16332 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 25V 3300UF ELECT AXIAL - 2222 138 16332
Capacitors

CAP 25V 3300UF ELECT AXIAL - 2222 138 16332 (4222PHBK-ND)

Related parts Capacitors :
CAP 25V 3300UF ELECT AXIAL - 2222 138 16332
 Order CAP 25V 3300UF ELECT AXIAL-2222 138 16332 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4222PHBK-ND.
CAP 25V 3300UF ELECT AXIAL - 2222 021 16332
 Order CAP 25V 3300UF ELECT AXIAL-2222 021 16332 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4043PHBK-ND.
CAP 25V 3300UF ELECT AXIAL - 2222 118 16332
 Order CAP 25V 3300UF ELECT AXIAL-2222 118 16332 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4135PHBK-ND.
CAP 10V 3300UF ELECT AXIAL - 2222 138 14332
 Order CAP 10V 3300UF ELECT AXIAL-2222 138 14332 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4194PHBK-ND.
CAP 16V 3300UF ELECT AXIAL - 2222 138 15332
 Order CAP 16V 3300UF ELECT AXIAL-2222 138 15332 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4207PHBK-ND.
CAP 25V 10UF ELECT AXIAL - 2222 138 36109
 Order CAP 25V 10UF ELECT AXIAL-2222 138 36109 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4211PHTB-ND.
CAP 25V 22UF ELECT AXIAL - 2222 138 36229
 Order CAP 25V 22UF ELECT AXIAL-2222 138 36229 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4212PHTB-ND.
CAP 25V 33UF ELECT AXIAL - 2222 138 36339
 Order CAP 25V 33UF ELECT AXIAL-2222 138 36339 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4213PHTB-ND.
CAP 25V 47UF ELECT AXIAL - 2222 138 36479
 Order CAP 25V 47UF ELECT AXIAL-2222 138 36479 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4214PHTB-ND.
CAP 25V 100UF ELECT AXIAL - 2222 138 36101
 Order CAP 25V 100UF ELECT AXIAL-2222 138 36101 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4215PHTB-ND.
CAP 25V 220UF ELECT AXIAL - 2222 138 36221
 Order CAP 25V 220UF ELECT AXIAL-2222 138 36221 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4216PHTB-ND.
CAP 25V 470UF ELECT AXIAL - 2222 138 36471
 Order CAP 25V 470UF ELECT AXIAL-2222 138 36471 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4217PHTB-ND.
CAP 25V 680UF ELECT AXIAL - 2222 138 16681
 Order CAP 25V 680UF ELECT AXIAL-2222 138 16681 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4218PHBK-ND.
CAP 25V 1000UF ELECT AXIAL - 2222 138 16102
 Order CAP 25V 1000UF ELECT AXIAL-2222 138 16102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4219PHBK-ND.
CAP 25V 1500UF ELECT AXIAL - 2222 138 16152
 Order CAP 25V 1500UF ELECT AXIAL-2222 138 16152 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4220PHBK-ND.