RES 976 OHM 1/10W .25% 0603 - RG1608N-9760-C-T5 - Resistors

Digi-Key Part Number RG1608N-9760-C-T5-ND
Price Break
5000
Unit Price
0.1056
Extended Price
528.00
Manufacturer Part NumberRG1608N-9760-C-T5
Product DescriptionRES 976 OHM 1/10W .25% 0603
Quantity Available Non-Stock
All prices are in GBP

RES 976 OHM 1/10W .25% 0603 - RG1608N-9760-C-T5 - Resistors Details
Technical/Catalog InformationRG1608N-9760-C-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms976
Power (Watts)0.1W, 1/10W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1608N 9760 C T5
RG1608N9760CT5

Purchase RES 976 OHM 1/10W .25% 0603 - RG1608N-9760-C-T5 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 976 OHM 1/10W .25% 0603 - RG1608N-9760-C-T5
Resistors

RES 976 OHM 1/10W .25% 0603 - RG1608N-9760-C-T5 (RG1608N-9760-C-T5-ND)

Related parts Resistors:
RES 976 OHM 1/10W .25% 0603 - RG1608N-9760-C-T5
 Order RES 976 OHM 1/10W .25% 0603-RG1608N-9760-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-9760-C-T5-ND.
RES 976 OHM 1/10W .25% 0603 - RG1608V-9760-C-T5
 Order RES 976 OHM 1/10W .25% 0603-RG1608V-9760-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-9760-C-T5-ND.
RES 97.6 OHM 1/10W .25% 0603 - RG1608N-97R6-C-T5
 Order RES 97.6 OHM 1/10W .25% 0603-RG1608N-97R6-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-97R6-C-T5-ND.
RES 976 OHM 1/10W .25% 0603 - RG1608P-9760-C-T5
 Order RES 976 OHM 1/10W .25% 0603-RG1608P-9760-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-9760-C-T5-ND.
RES 976 OHM 1/10W .5% 0603 - RG1608N-9760-D-T5
 Order RES 976 OHM 1/10W .5% 0603-RG1608N-9760-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-9760-D-T5-ND.
RES 976 OHM 1/16W .05% 0603 - RG1608N-9760-W-T5
 Order RES 976 OHM 1/16W .05% 0603-RG1608N-9760-W-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-9760-W-T5-ND.
RES 47 OHM 1/10W .25% 0603 - RG1608N-470-C-T5
 Order RES 47 OHM 1/10W .25% 0603-RG1608N-470-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-470-C-T5-ND.
RES 51 OHM 1/10W .25% 0603 - RG1608N-510-C-T5
 Order RES 51 OHM 1/10W .25% 0603-RG1608N-510-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-510-C-T5-ND.
RES 56 OHM 1/10W .25% 0603 - RG1608N-560-C-T5
 Order RES 56 OHM 1/10W .25% 0603-RG1608N-560-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-560-C-T5-ND.
RES 62 OHM 1/10W .25% 0603 - RG1608N-620-C-T5
 Order RES 62 OHM 1/10W .25% 0603-RG1608N-620-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-620-C-T5-ND.
RES 68 OHM 1/10W .25% 0603 - RG1608N-680-C-T5
 Order RES 68 OHM 1/10W .25% 0603-RG1608N-680-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-680-C-T5-ND.
RES 75 OHM 1/10W .25% 0603 - RG1608N-750-C-T5
 Order RES 75 OHM 1/10W .25% 0603-RG1608N-750-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-750-C-T5-ND.
RES 82 OHM 1/10W .25% 0603 - RG1608N-820-C-T5
 Order RES 82 OHM 1/10W .25% 0603-RG1608N-820-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-820-C-T5-ND.
RES 91 OHM 1/10W .25% 0603 - RG1608N-910-C-T5
 Order RES 91 OHM 1/10W .25% 0603-RG1608N-910-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-910-C-T5-ND.
RES 100 OHM 1/10W .25% 0603 - RG1608N-101-C-T5
 Order RES 100 OHM 1/10W .25% 0603-RG1608N-101-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-101-C-T5-ND.