CAP 100V 1000UF ELECT AXIAL - 2222 021 19102 - Capacitors

Digi-Key Part Number 4102PHBK-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.51
3.012
2.3591
1.9287
1.49829
1.41389
1.30371
Extended Price
3.51
30.12
235.91
964.35
1498.29
7069.45
13037.10
Manufacturer Part Number2222 021 19102
Product DescriptionCAP 100V 1000UF ELECT AXIAL
Quantity Available 630
All prices are in GBP

CAP 100V 1000UF ELECT AXIAL - 2222 021 19102 - Capacitors Details
Technical/Catalog Information2222 021 19102
VendorVishay/BC Components
CategoryCapacitors
Capacitance1000µF
Voltage - Rated100V
Tolerance±20%
SeriesASM 021
Package / CaseAxial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)160.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 021 19102
2222 021 19102
4102PHBK ND
4102PHBKND
4102PHBK

Purchase CAP 100V 1000UF ELECT AXIAL - 2222 021 19102 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 100V 1000UF ELECT AXIAL - 2222 021 19102
Capacitors

CAP 100V 1000UF ELECT AXIAL - 2222 021 19102 (4102PHBK-ND)

Related parts Capacitors :
CAP 100V 1000UF ELECT AXIAL - 2222 021 19102
 Order CAP 100V 1000UF ELECT AXIAL-2222 021 19102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4102PHBK-ND.
CAP 6.3V 1000UF ELECT AXIAL - 2222 021 33102
 Order CAP 6.3V 1000UF ELECT AXIAL-2222 021 33102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4001PHTB-ND.
CAP 10V 1000UF ELECT AXIAL - 2222 021 34102
 Order CAP 10V 1000UF ELECT AXIAL-2222 021 34102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4008PHTB-ND.
CAP 16V 1000UF ELECT AXIAL - 2222 021 90518
 Order CAP 16V 1000UF ELECT AXIAL-2222 021 90518 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4023PHTB-ND.
CAP 16V 1000UF ELECT AXIAL - 2222 021 15102
 Order CAP 16V 1000UF ELECT AXIAL-2222 021 15102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4024PHBK-ND.
CAP 25V 1000UF ELECT AXIAL - 2222 021 16102
 Order CAP 25V 1000UF ELECT AXIAL-2222 021 16102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4040PHBK-ND.
CAP 40V 1000UF ELECT AXIAL - 2222 021 17102
 Order CAP 40V 1000UF ELECT AXIAL-2222 021 17102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4056PHBK-ND.
CAP 63V 1000UF ELECT AXIAL - 2222 021 18102
 Order CAP 63V 1000UF ELECT AXIAL-2222 021 18102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4081PHBK-ND.
CAP 100V 1UF ELECT AXIAL - 2222 021 39108
 Order CAP 100V 1UF ELECT AXIAL-2222 021 39108 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4084PHTB-ND.
CAP 100V 2.2UF ELECT AXIAL - 2222 021 39228
 Order CAP 100V 2.2UF ELECT AXIAL-2222 021 39228 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4085PHTB-ND.
CAP 100V 4.7UF ELECT AXIAL - 2222 021 39478
 Order CAP 100V 4.7UF ELECT AXIAL-2222 021 39478 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4086PHTB-ND.
CAP 100V 10UF ELECT AXIAL - 2222 021 39109
 Order CAP 100V 10UF ELECT AXIAL-2222 021 39109 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4087PHTB-ND.
CAP 100V 15UF ELECT AXIAL - 2222 021 90548
 Order CAP 100V 15UF ELECT AXIAL-2222 021 90548 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4088PHTB-ND.
CAP 100V 15UF ELECT AXIAL - 2222 021 39159
 Order CAP 100V 15UF ELECT AXIAL-2222 021 39159 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4089PHTB-ND.
CAP 100V 22UF ELECT AXIAL - 2222 021 90552
 Order CAP 100V 22UF ELECT AXIAL-2222 021 90552 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4090PHTB-ND.