RES 174 OHM 1/10W .1% 0603 - RG1608P-1740-B-T5 - Resistors

Digi-Key Part Number RG1608P-1740-B-T5-ND
Price Break
5000
Unit Price
0.04026
Extended Price
201.30
Manufacturer Part NumberRG1608P-1740-B-T5
Product DescriptionRES 174 OHM 1/10W .1% 0603
Quantity Available Non-Stock
All prices are in GBP

RES 174 OHM 1/10W .1% 0603 - RG1608P-1740-B-T5 - Resistors Details
Technical/Catalog InformationRG1608P-1740-B-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms174
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1608P 1740 B T5
RG1608P1740BT5

Purchase RES 174 OHM 1/10W .1% 0603 - RG1608P-1740-B-T5 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 174 OHM 1/10W .1% 0603 - RG1608P-1740-B-T5
Resistors

RES 174 OHM 1/10W .1% 0603 - RG1608P-1740-B-T5 (RG1608P-1740-B-T5-ND)

Related parts Resistors:
RES 174 OHM 1/10W .25% 0603 - RG1608P-1740-C-T5
 Order RES 174 OHM 1/10W .25% 0603-RG1608P-1740-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1740-C-T5-ND.
RES 174 OHM 1/10W .5% 0603 - RG1608P-1740-D-T5
 Order RES 174 OHM 1/10W .5% 0603-RG1608P-1740-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1740-D-T5-ND.
RES 174 OHM 1/16W .05% 0603 - RG1608P-1740-W-T5
 Order RES 174 OHM 1/16W .05% 0603-RG1608P-1740-W-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1740-W-T5-ND.
RES 174 OHM 1/10W .25% 0603 - RG1608V-1740-C-T5
 Order RES 174 OHM 1/10W .25% 0603-RG1608V-1740-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1740-C-T5-ND.
RES 174 OHM 1/10W .25% 0603 - RG1608N-1740-C-T5
 Order RES 174 OHM 1/10W .25% 0603-RG1608N-1740-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1740-C-T5-ND.
RES 174 OHM 1/10W .5% 0603 - RG1608V-1740-D-T5
 Order RES 174 OHM 1/10W .5% 0603-RG1608V-1740-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1740-D-T5-ND.
RES 174 OHM 1/10W .5% 0603 - RG1608N-1740-D-T5
 Order RES 174 OHM 1/10W .5% 0603-RG1608N-1740-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1740-D-T5-ND.
RES 174 OHM 1/10W .1% 0603 - RG1608P-1740-B-T5
 Order RES 174 OHM 1/10W .1% 0603-RG1608P-1740-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1740-B-T5-ND.
RES 174 OHM 1/16W .02% 0603 - RG1608P-1740-P-T1
 Order RES 174 OHM 1/16W .02% 0603-RG1608P-1740-P-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1740-P-T1-ND.
RES 174 OHM 1/16W .05% 0603 - RG1608V-1740-W-T5
 Order RES 174 OHM 1/16W .05% 0603-RG1608V-1740-W-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1740-W-T5-ND.
RES 174 OHM 1/16W .05% 0603 - RG1608N-1740-W-T5
 Order RES 174 OHM 1/16W .05% 0603-RG1608N-1740-W-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1740-W-T5-ND.
RES 174 OHM 1/16W .05% 0603 - RG1608P-1740-W-T1
 Order RES 174 OHM 1/16W .05% 0603-RG1608P-1740-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1740-W-T1-ND.
RES 47 OHM 1/10W .25% 0603 - RG1608P-470-C-T5
 Order RES 47 OHM 1/10W .25% 0603-RG1608P-470-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-470-C-T5-ND.
RES 51 OHM 1/10W .25% 0603 - RG1608P-510-C-T5
 Order RES 51 OHM 1/10W .25% 0603-RG1608P-510-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-510-C-T5-ND.
RES 56 OHM 1/10W .25% 0603 - RG1608P-560-C-T5
 Order RES 56 OHM 1/10W .25% 0603-RG1608P-560-C-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-560-C-T5-ND.