CAP 100V 68UF ELECT AXIAL - 2222 021 39689

Digi-Key Part Number 4094PHTB-ND
Price Break
500
1000
5000
10000
Unit Price
0.38544
0.29964
0.28248
0.2607
Extended Price
192.72
299.64
1412.40
2607.00
Manufacturer Part Number2222 021 39689
Product DescriptionCAP 100V 68UF ELECT AXIAL
Quantity Available 1500
All prices are in GBP

CAP 100V 68UF ELECT AXIAL - 2222 021 39689 Details
Technical/Catalog Information2222 021 39689
VendorVishay/BC Components
CategoryCapacitors
Capacitance68µF
Voltage - Rated100V
Tolerance±20%
SeriesASM 021
Package / CaseAxial
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.900 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 021 39689
2222 021 39689
4094PHTB ND
4094PHTBND
4094PHTB

Purchase CAP 100V 68UF ELECT AXIAL - 2222 021 39689
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 100V 68UF ELECT AXIAL - 2222 021 39689
CAP 100V 68UF ELECT AXIAL - 2222 021 39689

CAP 100V 68UF ELECT AXIAL - 2222 021 39689 (4094PHTB-ND)

Related parts :
CAP 100V 68UF ELECT AXIAL - 2222 021 39689
 Order CAP 100V 68UF ELECT AXIAL-2222 021 39689 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4094PHTB-ND.
CAP 100V 68UF ELECT AXIAL - 2222 021 39689
 Order CAP 100V 68UF ELECT AXIAL-2222 021 39689 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4094PHCT-ND.
CAP 16V 68UF ELECT AXIAL - 2222 021 35689
 Order CAP 16V 68UF ELECT AXIAL-2222 021 35689 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4017PHTB-ND.
CAP 63V 68UF ELECT AXIAL - 2222 021 90545
 Order CAP 63V 68UF ELECT AXIAL-2222 021 90545 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4072PHTB-ND.
CAP 63V 68UF ELECT AXIAL - 2222 021 38689
 Order CAP 63V 68UF ELECT AXIAL-2222 021 38689 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4073PHTB-ND.
CAP 100V 1UF ELECT AXIAL - 2222 021 39108
 Order CAP 100V 1UF ELECT AXIAL-2222 021 39108 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4084PHTB-ND.
CAP 100V 2.2UF ELECT AXIAL - 2222 021 39228
 Order CAP 100V 2.2UF ELECT AXIAL-2222 021 39228 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4085PHTB-ND.
CAP 100V 4.7UF ELECT AXIAL - 2222 021 39478
 Order CAP 100V 4.7UF ELECT AXIAL-2222 021 39478 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4086PHTB-ND.
CAP 100V 10UF ELECT AXIAL - 2222 021 39109
 Order CAP 100V 10UF ELECT AXIAL-2222 021 39109 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4087PHTB-ND.
CAP 100V 15UF ELECT AXIAL - 2222 021 90548
 Order CAP 100V 15UF ELECT AXIAL-2222 021 90548 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4088PHTB-ND.
CAP 100V 15UF ELECT AXIAL - 2222 021 39159
 Order CAP 100V 15UF ELECT AXIAL-2222 021 39159 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4089PHTB-ND.
CAP 100V 22UF ELECT AXIAL - 2222 021 90552
 Order CAP 100V 22UF ELECT AXIAL-2222 021 90552 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4090PHTB-ND.
CAP 100V 22UF ELECT AXIAL - 2222 021 39229
 Order CAP 100V 22UF ELECT AXIAL-2222 021 39229 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4091PHTB-ND.
CAP 100V 33UF ELECT AXIAL - 2222 021 39339
 Order CAP 100V 33UF ELECT AXIAL-2222 021 39339 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4092PHTB-ND.
CAP 100V 47UF ELECT AXIAL - 2222 021 39479
 Order CAP 100V 47UF ELECT AXIAL-2222 021 39479 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4093PHTB-ND.