CAP 63V 68UF ELECT AXIAL - 2222 021 38689 - Capacitors

Digi-Key Part Number 4073PHTB-ND
Price Break
1000
5000
10000
Unit Price
0.2277
0.2145
0.198
Extended Price
227.70
1072.50
1980.00
Manufacturer Part Number2222 021 38689
Product DescriptionCAP 63V 68UF ELECT AXIAL
Quantity Available 27000
All prices are in GBP

CAP 63V 68UF ELECT AXIAL - 2222 021 38689 - Capacitors Details
Technical/Catalog Information2222 021 38689
VendorVishay/BC Components
CategoryCapacitors
Capacitance68µF
Voltage - Rated63V
Tolerance±20%
SeriesASM 021
Package / CaseAxial
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.900 Ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2222 021 38689
2222 021 38689
4073PHTB ND
4073PHTBND
4073PHTB

Purchase CAP 63V 68UF ELECT AXIAL - 2222 021 38689 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 63V 68UF ELECT AXIAL - 2222 021 38689
Capacitors

CAP 63V 68UF ELECT AXIAL - 2222 021 38689 (4073PHTB-ND)

Related parts Capacitors :
CAP 63V 68UF ELECT AXIAL - 2222 021 38689
 Order CAP 63V 68UF ELECT AXIAL-2222 021 38689 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4073PHTB-ND.
CAP 63V 68UF ELECT AXIAL - 2222 021 38689
 Order CAP 63V 68UF ELECT AXIAL-2222 021 38689 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4073PHCT-ND.
CAP 63V 68UF ELECT AXIAL - 2222 021 90545
 Order CAP 63V 68UF ELECT AXIAL-2222 021 90545 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4072PHTB-ND.
CAP 63V 68UF ELECT AXIAL - 2222 021 90545
 Order CAP 63V 68UF ELECT AXIAL-2222 021 90545 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4072PHCT-ND.
CAP 6.3V 470UF ELECT AXIAL - 2222 021 33471
 Order CAP 6.3V 470UF ELECT AXIAL-2222 021 33471 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4000PHTB-ND.
CAP 6.3V 1000UF ELECT AXIAL - 2222 021 33102
 Order CAP 6.3V 1000UF ELECT AXIAL-2222 021 33102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4001PHTB-ND.
CAP 6.3V 2200UF ELECT AXIAL - 2222 021 90589
 Order CAP 6.3V 2200UF ELECT AXIAL-2222 021 90589 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4002PHTB-ND.
CAP 16V 68UF ELECT AXIAL - 2222 021 35689
 Order CAP 16V 68UF ELECT AXIAL-2222 021 35689 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4017PHTB-ND.
CAP 63V 0.47UF ELECT AXIAL - 2222 021 38477
 Order CAP 63V 0.47UF ELECT AXIAL-2222 021 38477 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4061PHTB-ND.
CAP 63V 1UF ELECT AXIAL - 2222 021 38108
 Order CAP 63V 1UF ELECT AXIAL-2222 021 38108 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4062PHTB-ND.
CAP 63V 2.2UF ELECT AXIAL - 2222 021 38228
 Order CAP 63V 2.2UF ELECT AXIAL-2222 021 38228 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4063PHTB-ND.
CAP 63V 3.3UF ELECT AXIAL - 2222 021 38338
 Order CAP 63V 3.3UF ELECT AXIAL-2222 021 38338 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4064PHTB-ND.
CAP 63V 4.7UF ELECT AXIAL - 2222 021 38478
 Order CAP 63V 4.7UF ELECT AXIAL-2222 021 38478 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4065PHTB-ND.
CAP 63V 10UF ELECT AXIAL - 2222 021 38109
 Order CAP 63V 10UF ELECT AXIAL-2222 021 38109 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4066PHTB-ND.
CAP 63V 15UF ELECT AXIAL - 2222 021 38159
 Order CAP 63V 15UF ELECT AXIAL-2222 021 38159 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4067PHTB-ND.