CAP 6.3V 470UF ELECT AXIAL - 2222 021 33471 - Capacitors

Digi-Key Part Number 4000PHTB-ND
Price Break
500
1000
5000
10000
Unit Price
0.29304
0.2277
0.2145
0.198
Extended Price
146.52
227.70
1072.50
1980.00
Manufacturer Part Number2222 021 33471
Product DescriptionCAP 6.3V 470UF ELECT AXIAL
Quantity Available 2500
All prices are in GBP

CAP 6.3V 470UF ELECT AXIAL - 2222 021 33471 - Capacitors Details
Technical/Catalog Information2222 021 33471
VendorVishay/BC Components
CategoryCapacitors
Capacitance470µF
Voltage - Rated6.3V
Tolerance±20%
SeriesASM 021
Package / CaseAxial
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)850.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 021 33471
2222 021 33471
4000PHTB ND
4000PHTBND
4000PHTB

Purchase CAP 6.3V 470UF ELECT AXIAL - 2222 021 33471 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 6.3V 470UF ELECT AXIAL - 2222 021 33471
Capacitors

CAP 6.3V 470UF ELECT AXIAL - 2222 021 33471 (4000PHTB-ND)

Related parts Capacitors :
CAP 6.3V 470UF ELECT AXIAL - 2222 021 33471
 Order CAP 6.3V 470UF ELECT AXIAL-2222 021 33471 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4000PHTB-ND.
CAP 6.3V 470UF ELECT AXIAL - 2222 021 33471
 Order CAP 6.3V 470UF ELECT AXIAL-2222 021 33471 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4000PHCT-ND.
CAP 63V 470UF ELECT AXIAL - 2222 021 18471
 Order CAP 63V 470UF ELECT AXIAL-2222 021 18471 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4079PHBK-ND.
CAP 6.3V 470UF ELECT AXIAL - 2222 138 33471
 Order CAP 6.3V 470UF ELECT AXIAL-2222 138 33471 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4185PHTB-ND.
CAP 6.3V 470UF ELECT AXIAL - 2222 138 33471
 Order CAP 6.3V 470UF ELECT AXIAL-2222 138 33471 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4185PHCT-ND.
CAP 6.3V 1000UF ELECT AXIAL - 2222 021 33102
 Order CAP 6.3V 1000UF ELECT AXIAL-2222 021 33102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4001PHTB-ND.
CAP 6.3V 2200UF ELECT AXIAL - 2222 021 90589
 Order CAP 6.3V 2200UF ELECT AXIAL-2222 021 90589 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4002PHTB-ND.
CAP 10V 470UF ELECT AXIAL - 2222 021 34471
 Order CAP 10V 470UF ELECT AXIAL-2222 021 34471 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4006PHTB-ND.
CAP 16V 470UF ELECT AXIAL - 2222 021 35471
 Order CAP 16V 470UF ELECT AXIAL-2222 021 35471 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4021PHTB-ND.
CAP 25V 470UF ELECT AXIAL - 2222 021 36471
 Order CAP 25V 470UF ELECT AXIAL-2222 021 36471 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4037PHTB-ND.
CAP 40V 470UF ELECT AXIAL - 2222 021 90515
 Order CAP 40V 470UF ELECT AXIAL-2222 021 90515 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4053PHTB-ND.
CAP 40V 470UF ELECT AXIAL - 2222 021 17471
 Order CAP 40V 470UF ELECT AXIAL-2222 021 17471 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4054PHBK-ND.
CAP 63V 0.47UF ELECT AXIAL - 2222 021 38477
 Order CAP 63V 0.47UF ELECT AXIAL-2222 021 38477 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4061PHTB-ND.
CAP 63V 1UF ELECT AXIAL - 2222 021 38108
 Order CAP 63V 1UF ELECT AXIAL-2222 021 38108 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4062PHTB-ND.
CAP 63V 2.2UF ELECT AXIAL - 2222 021 38228
 Order CAP 63V 2.2UF ELECT AXIAL-2222 021 38228 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4063PHTB-ND.