BEADED TIE 10.75" NYLON - BT-10-01-NT - Cable, Wire - Management

Digi-Key Part Number RP735-ND
Price Break
100
1000
5000
10000
25000
50000
Unit Price
0.171
0.10259
0.08264
0.07124
0.05699
0.04274
Extended Price
17.10
102.59
413.20
712.40
1424.75
2137.00
Manufacturer Part NumberBT-10-01-NT
Product DescriptionBEADED TIE 10.75" NYLON
Quantity Available 500
All prices are in GBP

BEADED TIE 10.75" NYLON - BT-10-01-NT - Cable, Wire - Management Details
Technical/Catalog InformationBT-10-01-NT
VendorRichco Plastic Co
CategoryCable, Wire - Management
ColorNatural
Length10.75" (273.1mm)
Tensile Strength-
Wire/Cable Tie TypeBeaded, Releasable
MaterialNylon
Bundle Diameter3.12" (79.37mm)
Names, Registered & Trademark NamesBT Series
Mounting Type-
Quantity1000
Width0.060" (1.52mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BT 10 01 NT
BT1001NT
RP735 ND
RP735ND
RP735

Purchase BEADED TIE 10.75" NYLON - BT-10-01-NT - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BEADED TIE 10.75" NYLON - BT-10-01-NT
Cable, Wire - Management

BEADED TIE 10.75" NYLON - BT-10-01-NT (RP735-ND)

Related parts Cable, Wire - Management :
BEADED TIE 4" NYLON - BT-4-01-NT
 Order BEADED TIE 4" NYLON-BT-4-01-NT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP731-ND.
BEADED TIE 12.75" NYLON - BT-12-01-NT
 Order BEADED TIE 12.75" NYLON-BT-12-01-NT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP736-ND.
BEADED TIE 10.75" NYLON - BT-10-01-NT
 Order BEADED TIE 10.75" NYLON-BT-10-01-NT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP735-ND.
ADHESIVE TIE HOLDER 120 LBS - FTH-10-01A-RT
 Order ADHESIVE TIE HOLDER 120 LBS-FTH-10-01A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP304-ND.
CBS CUP-REVERSE LOCK ROUND 5/8" - CRLCBSRE-10-01
 Order CBS CUP-REVERSE LOCK ROUND 5/8"-CRLCBSRE-10-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CRLCBSRE-10-01-ND.
CABLE TIE STRCH D-RING 6" 10/PK - 35650
 Order CABLE TIE STRCH D-RING 6" 10/PK-35650 online from Digi-Key. Manufactured by Desco. Digi-Key part number 35650-ND.
WIRE JOINT NYLON INS 10-16 AWG - JN314-412-M
 Order WIRE JOINT NYLON INS 10-16 AWG-JN314-412-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JN314-412-M-ND.
FERRITE BEAD AXIAL LEAD 75 OHMS - 28L0138-10R
 Order FERRITE BEAD AXIAL LEAD 75 OHMS-28L0138-10R online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2172-1-ND.
IC ECONORESET 5V 10% SOT-223 - DS1233Z-10+
 Order IC ECONORESET 5V 10% SOT-223-DS1233Z-10+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1233Z-10+-ND.
CBL DVI(12+5) CON 10' 28 AWG - 1321021-10
 Order CBL DVI(12+5) CON 10' 28 AWG-1321021-10 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q386-ND.
WIRE TIE 4.52" NYLON MS3367-4-9 - WIT-18R-MIL-M
 Order WIRE TIE 4.52" NYLON MS3367-4-9-WIT-18R-MIL-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WIT-18R-MIL-M-ND.
FERRITE BEAD AXIAL LEAD 135 OHMS - 28L0138-40R-10
 Order FERRITE BEAD AXIAL LEAD 135 OHMS-28L0138-40R-10 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2439-2-ND.
FERRITE BEAD AXIAL LEAD 135 OHMS - 28L0138-40R-10
 Order FERRITE BEAD AXIAL LEAD 135 OHMS-28L0138-40R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2439-1-ND.
FERRITE 6A 75 OHMS SMD - 29F0818-0SR-10
 Order FERRITE 6A 75 OHMS SMD-29F0818-0SR-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2519-1-ND.
WIRE TIE 3.25" 18LBS WHT - WIT-18SFM
 Order WIRE TIE 3.25" 18LBS WHT-WIT-18SFM online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP101M-ND.