SPEAKER AUTO 5 1/4" 4 OHM 120W - EAS-A14PX09B1

Digi-Key Part Number P10179-ND
Price Break
1
10
100
500
1000
5000
Unit Price
19.25
17.11
14.2013
12.40476
11.12151
10.69376
Extended Price
19.25
171.10
1420.13
6202.38
11121.51
53468.80
Manufacturer Part NumberEAS-A14PX09B1
Product DescriptionSPEAKER AUTO 5 1/4" 4 OHM 120W
Quantity Available 0
All prices are in GBP

SPEAKER AUTO 5 1/4" 4 OHM 120W - EAS-A14PX09B1 Details
Technical/Catalog InformationEAS-A14PX09B1
VendorPanasonic - ECG
CategoryAudio Products
Frequency Range-
Impedance-
Type-
Size / Dimension-
Sound Pressure Level-
Power - Rated-
Power - Max-
Termination-
Material - Cone-
Material - Magnet-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EAS A14PX09B1
EASA14PX09B1
P10179 ND
P10179ND
P10179

Purchase SPEAKER AUTO 5 1/4" 4 OHM 120W - EAS-A14PX09B1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SPEAKER AUTO 5 1/4" 4 OHM 120W - EAS-A14PX09B1
SPEAKER AUTO 5 1/4" 4 OHM 120W - EAS-A14PX09B1

SPEAKER AUTO 5 1/4" 4 OHM 120W - EAS-A14PX09B1 (P10179-ND)

Related parts :
SPEAKER AUTO 5 1/4" 4 OHM 120W - EAS-A14PX09B1
 Order SPEAKER AUTO 5 1/4" 4 OHM 120W-EAS-A14PX09B1 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10179-ND.
SPEAKER 5" 4 OHM ROUND - 400-500-04
 Order SPEAKER 5" 4 OHM ROUND-400-500-04 online from Digi-Key. Manufactured by CTS-Automotive Div. Digi-Key part number 10343-ND.
SPEAKER 4 X 6" 4 OHM OVAL - 401-406-04
 Order SPEAKER 4 X 6" 4 OHM OVAL-401-406-04 online from Digi-Key. Manufactured by CTS-Automotive Div. Digi-Key part number 10346-ND.
RESISTOR CARBON 75K OHM 1/4W 5% - RC 1/4 75K 5% R
 Order RESISTOR CARBON 75K OHM 1/4W 5%-RC 1/4 75K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/475K5%R-ND.
RES 10 MEG 1/4 W 5% CARBON FILM - CFR-25JB-10M
 Order RES 10 MEG 1/4 W 5% CARBON FILM-CFR-25JB-10M online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10MQBK-ND.
SPEAKER ROUND 20MM 7 OHM .2W - EAS-2P113D
 Order SPEAKER ROUND 20MM 7 OHM .2W-EAS-2P113D online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10173-ND.
SPEAKER ROUND 28MM 8 OHM .3W - EAS-2P104H
 Order SPEAKER ROUND 28MM 8 OHM .3W-EAS-2P104H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10174-ND.
SPEAKER DOME TWEETER 6 OHM 30W - EAS-13KH11HB4-A
 Order SPEAKER DOME TWEETER 6 OHM 30W-EAS-13KH11HB4-A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10183-ND.
SPEAKER RECT 12X6CM 8 OHM 3.0W - EAS-G12D531E2
 Order SPEAKER RECT 12X6CM 8 OHM 3.0W-EAS-G12D531E2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10187-ND.
SCREW PHLLPS PAN 1/4-20X1/2 5/PK - R1/4-20X1/2
 Order SCREW PHLLPS PAN 1/4-20X1/2 5/PK-R1/4-20X1/2 online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R1/4-20X1/2-ND.
SCREW PHLLPS PAN 1/4-20X7/8 5/PK - R1/4-20X7/8
 Order SCREW PHLLPS PAN 1/4-20X7/8 5/PK-R1/4-20X7/8 online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R1/4-20X7/8-ND.
BOLT 5/16-18X1-1/4 SLFSL HX 5/PK - ST5/16-18X1-1/4
 Order BOLT 5/16-18X1-1/4 SLFSL HX 5/PK-ST5/16-18X1-1/4 online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST5/16-18X1-1/4-ND.
RES TF 0.500W 0.51 OHM 1% 1210 - RMC 1/4 0.51 1% R
 Order RES TF 0.500W 0.51 OHM 1% 1210-RMC 1/4 0.51 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/40.511%R-ND.
CLIP FUSE 1/4" EAR PC MOUNT - 01020071H
 Order CLIP FUSE 1/4" EAR PC MOUNT-01020071H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F040-ND.
CLIP FUSE 1/4" EARLESS RIVET MNT - 01010002H
 Order CLIP FUSE 1/4" EARLESS RIVET MNT-01010002H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F038-ND.