RES 340 OHM 1/16W .5% 0402 - RG1005P-3400-D-T10 - Resistors

Digi-Key Part Number RG1005P-3400-D-T10-ND
Price Break
10000
Unit Price
0.02957
Extended Price
295.70
Manufacturer Part NumberRG1005P-3400-D-T10
Product DescriptionRES 340 OHM 1/16W .5% 0402
Quantity Available 0
All prices are in GBP

RES 340 OHM 1/16W .5% 0402 - RG1005P-3400-D-T10 - Resistors Details
Technical/Catalog InformationRG1005P-3400-D-T10
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms340
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 3400 D T10
RG1005P3400DT10

Purchase RES 340 OHM 1/16W .5% 0402 - RG1005P-3400-D-T10 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 340 OHM 1/16W .5% 0402 - RG1005P-3400-D-T10
Resistors

RES 340 OHM 1/16W .5% 0402 - RG1005P-3400-D-T10 (RG1005P-3400-D-T10-ND)

Related parts Resistors:
RES 340 OHM 1/16W .5% 0402 - RG1005P-3400-D-T10
 Order RES 340 OHM 1/16W .5% 0402-RG1005P-3400-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3400-D-T10-ND.
RES 340 OHM 1/16W .25% 0402 - RG1005P-3400-C-T10
 Order RES 340 OHM 1/16W .25% 0402-RG1005P-3400-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3400-C-T10-ND.
RES 340 OHM 1/16W .5% 0402 - RG1005V-3400-D-T10
 Order RES 340 OHM 1/16W .5% 0402-RG1005V-3400-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-3400-D-T10-ND.
RES 340 OHM 1/16W .5% 0402 - RG1005N-3400-D-T10
 Order RES 340 OHM 1/16W .5% 0402-RG1005N-3400-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3400-D-T10-ND.
RES 340 OHM 1/16W .5% 0402 - RR0510P-3400-D
 Order RES 340 OHM 1/16W .5% 0402-RR0510P-3400-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510P-3400-D-ND.
RES 340 OHM 1/16W .25% 0402 - RG1005V-3400-C-T10
 Order RES 340 OHM 1/16W .25% 0402-RG1005V-3400-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-3400-C-T10-ND.
RES 340 OHM 1/16W .25% 0402 - RG1005N-3400-C-T10
 Order RES 340 OHM 1/16W .25% 0402-RG1005N-3400-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3400-C-T10-ND.
RES 47.5 OHM 1/16W .5% 0402 - RG1005P-47R5-D-T10
 Order RES 47.5 OHM 1/16W .5% 0402-RG1005P-47R5-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-47R5-D-T10-ND.
RES 48.7 OHM 1/16W .5% 0402 - RG1005P-48R7-D-T10
 Order RES 48.7 OHM 1/16W .5% 0402-RG1005P-48R7-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-48R7-D-T10-ND.
RES 49.9 OHM 1/16W .5% 0402 - RG1005P-49R9-D-T10
 Order RES 49.9 OHM 1/16W .5% 0402-RG1005P-49R9-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-49R9-D-T10-ND.
RES 51.1 OHM 1/16W .5% 0402 - RG1005P-51R1-D-T10
 Order RES 51.1 OHM 1/16W .5% 0402-RG1005P-51R1-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-51R1-D-T10-ND.
RES 52.3 OHM 1/16W .5% 0402 - RG1005P-52R3-D-T10
 Order RES 52.3 OHM 1/16W .5% 0402-RG1005P-52R3-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-52R3-D-T10-ND.
RES 53.6 OHM 1/16W .5% 0402 - RG1005P-53R6-D-T10
 Order RES 53.6 OHM 1/16W .5% 0402-RG1005P-53R6-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-53R6-D-T10-ND.
RES 54.9 OHM 1/16W .5% 0402 - RG1005P-54R9-D-T10
 Order RES 54.9 OHM 1/16W .5% 0402-RG1005P-54R9-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-54R9-D-T10-ND.
RES 56.2 OHM 1/16W .5% 0402 - RG1005P-56R2-D-T10
 Order RES 56.2 OHM 1/16W .5% 0402-RG1005P-56R2-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-56R2-D-T10-ND.