RES 33.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-333-D-T10 - Resistors

Digi-Key Part Number RG10P33.0KDTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.0077
0.00715
0.0066
0.00605
0.00605
0.0055
Extended Price
77.00
214.50
330.00
605.00
1512.50
2750.00
Manufacturer Part NumberRG1005P-333-D-T10
Product DescriptionRES 33.0KOHM 1/16W 0.5% 0402 SMD
Quantity Available 20000
All prices are in GBP

RES 33.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-333-D-T10 - Resistors Details
Technical/Catalog InformationRG1005P-333-D-T10
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms33.0K
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 333 D T10
RG1005P333DT10
RG10P33 0KDTR ND
RG10P330KDTRND
RG10P33.0KDTR

Purchase RES 33.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-333-D-T10 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 33.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-333-D-T10
Resistors

RES 33.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-333-D-T10 (RG10P33.0KDTR-ND)

Related parts Resistors:
RES 33 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J330V
 Order RES 33 OHM 1/16W 1500PPM 5% 0603-ERA-V15J330V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33CFTR-ND.
RES 33 OHM 1/16W 3300PPM 5% 0603 - ERA-V33J330V
 Order RES 33 OHM 1/16W 3300PPM 5% 0603-ERA-V33J330V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33CHTR-ND.
RES 33 OHM 1/16W 3900PPM 5% 0603 - ERA-V39J330V
 Order RES 33 OHM 1/16W 3900PPM 5% 0603-ERA-V39J330V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33CJTR-ND.
RES 33 OHM 1/32W 3300PPM 5% 0402 - ERA-W33J330X
 Order RES 33 OHM 1/32W 3300PPM 5% 0402-ERA-W33J330X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33CMTR-ND.
RES 33 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J330V
 Order RES 33 OHM 1/16W 1500PPM 5% 0603-ERA-V15J330V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33CFCT-ND.
RES 33 OHM 1/16W 3300PPM 5% 0603 - ERA-V33J330V
 Order RES 33 OHM 1/16W 3300PPM 5% 0603-ERA-V33J330V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33CHCT-ND.
RES 33 OHM 1/16W 3900PPM 5% 0603 - ERA-V39J330V
 Order RES 33 OHM 1/16W 3900PPM 5% 0603-ERA-V39J330V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33CJCT-ND.
RES 33 OHM 1/32W 3300PPM 5% 0402 - ERA-W33J330X
 Order RES 33 OHM 1/32W 3300PPM 5% 0402-ERA-W33J330X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33CMCT-ND.
RES 33 OHM 1/32W 3300PPM 5% 0402 - ERA-W33J330X
 Order RES 33 OHM 1/32W 3300PPM 5% 0402-ERA-W33J330X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33CMDKR-ND.
RES 33 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J330V
 Order RES 33 OHM 1/16W 1500PPM 5% 0603-ERA-V15J330V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33CFDKR-ND.
RES 33 OHM 1/16W 3300PPM 5% 0603 - ERA-V33J330V
 Order RES 33 OHM 1/16W 3300PPM 5% 0603-ERA-V33J330V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33CHDKR-ND.
RES 33 OHM 1/16W 3900PPM 5% 0603 - ERA-V39J330V
 Order RES 33 OHM 1/16W 3900PPM 5% 0603-ERA-V39J330V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33CJDKR-ND.
RES 33 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ330X
 Order RES 33 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ330X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33JCT-ND.
RES 33 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ330X
 Order RES 33 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ330X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33JTR-ND.
RES 33 OHM 1/16W 5% 0402 SMD - 9C04021A33R0JLHF3
 Order RES 33 OHM 1/16W 5% 0402 SMD-9C04021A33R0JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33JTR-ND.