RES 3.60KOHM 1/16W 0.5% 0402 SMD - RG1005P-362-D-T10

Digi-Key Part Number RG10P3.60KDTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.0077
0.00715
0.0066
0.00605
0.00605
0.0055
Extended Price
77.00
214.50
330.00
605.00
1512.50
2750.00
Manufacturer Part NumberRG1005P-362-D-T10
Product DescriptionRES 3.60KOHM 1/16W 0.5% 0402 SMD
Quantity Available 10000
All prices are in GBP

RES 3.60KOHM 1/16W 0.5% 0402 SMD - RG1005P-362-D-T10 Details
Technical/Catalog InformationRG1005P-362-D-T10
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms3.60K
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 362 D T10
RG1005P362DT10
RG10P3 60KDTR ND
RG10P360KDTRND
RG10P3.60KDTR

Purchase RES 3.60KOHM 1/16W 0.5% 0402 SMD - RG1005P-362-D-T10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.60KOHM 1/16W 0.5% 0402 SMD - RG1005P-362-D-T10
RES 3.60KOHM 1/16W 0.5% 0402 SMD - RG1005P-362-D-T10

RES 3.60KOHM 1/16W 0.5% 0402 SMD - RG1005P-362-D-T10 (RG10P3.60KDTR-ND)

Related parts :
RES 3 OHM 1/16W 5% 0402 SMD - RMCF 1/16S 3 5% R
 Order RES 3 OHM 1/16W 5% 0402 SMD-RMCF 1/16S 3 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S35%R-ND.
RES 10 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J100V
 Order RES 10 OHM 1/16W 1500PPM 5% 0603-ERA-V15J100V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10CFTR-ND.
RES 12 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J120V
 Order RES 12 OHM 1/16W 1500PPM 5% 0603-ERA-V15J120V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12CFTR-ND.
RES 15 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J150V
 Order RES 15 OHM 1/16W 1500PPM 5% 0603-ERA-V15J150V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15CFTR-ND.
RES 18 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J180V
 Order RES 18 OHM 1/16W 1500PPM 5% 0603-ERA-V15J180V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18CFTR-ND.
RES 22 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J220V
 Order RES 22 OHM 1/16W 1500PPM 5% 0603-ERA-V15J220V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22CFTR-ND.
RES 27 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J270V
 Order RES 27 OHM 1/16W 1500PPM 5% 0603-ERA-V15J270V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27CFTR-ND.
RES 33 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J330V
 Order RES 33 OHM 1/16W 1500PPM 5% 0603-ERA-V15J330V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33CFTR-ND.
RES 39 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J390V
 Order RES 39 OHM 1/16W 1500PPM 5% 0603-ERA-V15J390V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39CFTR-ND.
RES 47 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J470V
 Order RES 47 OHM 1/16W 1500PPM 5% 0603-ERA-V15J470V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47CFTR-ND.
RES 56 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J560V
 Order RES 56 OHM 1/16W 1500PPM 5% 0603-ERA-V15J560V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56CFTR-ND.
RES 68 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J680V
 Order RES 68 OHM 1/16W 1500PPM 5% 0603-ERA-V15J680V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68CFTR-ND.
RES 82 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J820V
 Order RES 82 OHM 1/16W 1500PPM 5% 0603-ERA-V15J820V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82CFTR-ND.
RES 47 OHM 1/16W 2700PPM 5% 0603 - ERA-V27J470V
 Order RES 47 OHM 1/16W 2700PPM 5% 0603-ERA-V27J470V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47CGTR-ND.
RES 56 OHM 1/16W 2700PPM 5% 0603 - ERA-V27J560V
 Order RES 56 OHM 1/16W 2700PPM 5% 0603-ERA-V27J560V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56CGTR-ND.