RES 360 OHM 1/16W 0.5% 0402 SMD - RG1005P-361-D-T10 - Resistors

Digi-Key Part Number RG10P360DTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.0077
0.00715
0.0066
0.00605
0.00605
0.0055
Extended Price
77.00
214.50
330.00
605.00
1512.50
2750.00
Manufacturer Part NumberRG1005P-361-D-T10
Product DescriptionRES 360 OHM 1/16W 0.5% 0402 SMD
Quantity Available 20000
All prices are in GBP

RES 360 OHM 1/16W 0.5% 0402 SMD - RG1005P-361-D-T10 - Resistors Details
Technical/Catalog InformationRG1005P-361-D-T10
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms360
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 361 D T10
RG1005P361DT10
RG10P360DTR ND
RG10P360DTRND
RG10P360DTR

Purchase RES 360 OHM 1/16W 0.5% 0402 SMD - RG1005P-361-D-T10 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 360 OHM 1/16W 0.5% 0402 SMD - RG1005P-361-D-T10
Resistors

RES 360 OHM 1/16W 0.5% 0402 SMD - RG1005P-361-D-T10 (RG10P360DTR-ND)

Related parts Resistors:
RES 360 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ361X
 Order RES 360 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ361X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360JCT-ND.
RES 360 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ361X
 Order RES 360 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ361X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P360JTR-ND.
RES 360 OHM 1/16W 5% 0402 SMD - 9C04021A3600JLHF3
 Order RES 360 OHM 1/16W 5% 0402 SMD-9C04021A3600JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360JTR-ND.
RES 360 OHM 1/16W 5% 0402 SMD - 9C04021A3600JLHF3
 Order RES 360 OHM 1/16W 5% 0402 SMD-9C04021A3600JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360JCT-ND.
RES 360 OHM 1/16W .5% 0402 SMD - RR0510P-361-D
 Order RES 360 OHM 1/16W .5% 0402 SMD-RR0510P-361-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05P360DTR-ND.
RES 360 OHM 1/16W .5% 0402 SMD - RR0510P-361-D
 Order RES 360 OHM 1/16W .5% 0402 SMD-RR0510P-361-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P360DCT-ND.
RES 36.0 OHM 1/16W .5% SMD 0402 - 9T04021A36R0DAHF3
 Order RES 36.0 OHM 1/16W .5% SMD 0402-9T04021A36R0DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A36R0DAHF3-ND.
RES 360 OHM 1/16W .5% SMD 0402 - 9T04021A3600DAHF3
 Order RES 360 OHM 1/16W .5% SMD 0402-9T04021A3600DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3600DAHF3-ND.
RES 36.0 OHM 1/16W .5% SMD 0402 - 9T04021A36R0DBHF3
 Order RES 36.0 OHM 1/16W .5% SMD 0402-9T04021A36R0DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A36R0DBHF3-ND.
RES 360 OHM 1/16W .5% SMD 0402 - 9T04021A3600DBHF3
 Order RES 360 OHM 1/16W .5% SMD 0402-9T04021A3600DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3600DBHF3-ND.
RES 360 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ361X
 Order RES 360 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ361X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360JDKR-ND.
RES 360 OHM 1/16W .5% 0402 SMD - RR0510P-361-D
 Order RES 360 OHM 1/16W .5% 0402 SMD-RR0510P-361-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P360DDKR-ND.
RES 360 OHM 1/16W 5% 0402 SMD - 9C04021A3600JLHF3
 Order RES 360 OHM 1/16W 5% 0402 SMD-9C04021A3600JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360JDKR-ND.
RES 360 OHM 1/16W 5% 0402 SMD - MCR01MZPJ361
 Order RES 360 OHM 1/16W 5% 0402 SMD-MCR01MZPJ361 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM360JTR-ND.
RES 360 OHM 1/16W 5% 0402 SMD - MCR01MZPJ361
 Order RES 360 OHM 1/16W 5% 0402 SMD-MCR01MZPJ361 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM360JCT-ND.