RES 432 OHM 1/16W .5% 0402 - RG1005N-4320-D-T10 - Resistors

Digi-Key Part Number RG1005N-4320-D-T10-ND
Price Break
10000
Unit Price
0.10842
Extended Price
1084.20
Manufacturer Part NumberRG1005N-4320-D-T10
Product DescriptionRES 432 OHM 1/16W .5% 0402
Quantity Available 0
All prices are in GBP

RES 432 OHM 1/16W .5% 0402 - RG1005N-4320-D-T10 - Resistors Details
Technical/Catalog InformationRG1005N-4320-D-T10
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms432
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 4320 D T10
RG1005N4320DT10

Purchase RES 432 OHM 1/16W .5% 0402 - RG1005N-4320-D-T10 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 432 OHM 1/16W .5% 0402 - RG1005N-4320-D-T10
Resistors

RES 432 OHM 1/16W .5% 0402 - RG1005N-4320-D-T10 (RG1005N-4320-D-T10-ND)

Related parts Resistors:
RES 432 OHM 1/16W .5% 0402 - RG1005N-4320-D-T10
 Order RES 432 OHM 1/16W .5% 0402-RG1005N-4320-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4320-D-T10-ND.
RES 432 OHM 1/16W .25% 0402 - RG1005N-4320-C-T10
 Order RES 432 OHM 1/16W .25% 0402-RG1005N-4320-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4320-C-T10-ND.
RES 432 OHM 1/16W .5% 0402 - RG1005V-4320-D-T10
 Order RES 432 OHM 1/16W .5% 0402-RG1005V-4320-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-4320-D-T10-ND.
RES 432 OHM 1/16W .5% 0402 - RG1005P-4320-D-T10
 Order RES 432 OHM 1/16W .5% 0402-RG1005P-4320-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-4320-D-T10-ND.
RES 432 OHM 1/16W .5% 0402 - RR0510P-4320-D
 Order RES 432 OHM 1/16W .5% 0402-RR0510P-4320-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510P-4320-D-ND.
RES 432 OHM 1/16W .25% 0402 - RG1005V-4320-C-T10
 Order RES 432 OHM 1/16W .25% 0402-RG1005V-4320-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-4320-C-T10-ND.
RES 432 OHM 1/16W .25% 0402 - RG1005P-4320-C-T10
 Order RES 432 OHM 1/16W .25% 0402-RG1005P-4320-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-4320-C-T10-ND.
RES 47 OHM 1/16W .5% 0402 - RG1005N-470-D-T10
 Order RES 47 OHM 1/16W .5% 0402-RG1005N-470-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-470-D-T10-ND.
RES 51 OHM 1/16W .5% 0402 - RG1005N-510-D-T10
 Order RES 51 OHM 1/16W .5% 0402-RG1005N-510-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-510-D-T10-ND.
RES 56 OHM 1/16W .5% 0402 - RG1005N-560-D-T10
 Order RES 56 OHM 1/16W .5% 0402-RG1005N-560-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-560-D-T10-ND.
RES 62 OHM 1/16W .5% 0402 - RG1005N-620-D-T10
 Order RES 62 OHM 1/16W .5% 0402-RG1005N-620-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-620-D-T10-ND.
RES 68 OHM 1/16W .5% 0402 - RG1005N-680-D-T10
 Order RES 68 OHM 1/16W .5% 0402-RG1005N-680-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-680-D-T10-ND.
RES 75 OHM 1/16W .5% 0402 - RG1005N-750-D-T10
 Order RES 75 OHM 1/16W .5% 0402-RG1005N-750-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-750-D-T10-ND.
RES 82 OHM 1/16W .5% 0402 - RG1005N-820-D-T10
 Order RES 82 OHM 1/16W .5% 0402-RG1005N-820-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-820-D-T10-ND.
RES 91 OHM 1/16W .5% 0402 - RG1005N-910-D-T10
 Order RES 91 OHM 1/16W .5% 0402-RG1005N-910-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-910-D-T10-ND.