RES 34.8K OHM 1/16W .25% 0402 - RG1005P-3482-C-T10

Digi-Key Part Number RG1005P-3482-C-T10-ND
Price Break
10000
Unit Price
0.02957
Extended Price
295.70
Manufacturer Part NumberRG1005P-3482-C-T10
Product DescriptionRES 34.8K OHM 1/16W .25% 0402
Quantity Available 0
All prices are in GBP

RES 34.8K OHM 1/16W .25% 0402 - RG1005P-3482-C-T10 Details
Technical/Catalog InformationRG1005P-3482-C-T10
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms34.8K
Power (Watts)0.063W, 1/16W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 3482 C T10
RG1005P3482CT10

Purchase RES 34.8K OHM 1/16W .25% 0402 - RG1005P-3482-C-T10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 34.8K OHM 1/16W .25% 0402 - RG1005P-3482-C-T10
RES 34.8K OHM 1/16W .25% 0402 - RG1005P-3482-C-T10

RES 34.8K OHM 1/16W .25% 0402 - RG1005P-3482-C-T10 (RG1005P-3482-C-T10-ND)

Related parts :
RES 34.8K OHM 1/16W .25% 0402 - RG1005P-3482-C-T10
 Order RES 34.8K OHM 1/16W .25% 0402-RG1005P-3482-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3482-C-T10-ND.
RES 34.8K OHM 1/16W .25% 0402 - RG1005N-3482-C-T10
 Order RES 34.8K OHM 1/16W .25% 0402-RG1005N-3482-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3482-C-T10-ND.
RES 47 OHM 1/16W .25% 0402 - RG1005P-470-C-T10
 Order RES 47 OHM 1/16W .25% 0402-RG1005P-470-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-470-C-T10-ND.
RES 51 OHM 1/16W .25% 0402 - RG1005P-510-C-T10
 Order RES 51 OHM 1/16W .25% 0402-RG1005P-510-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-510-C-T10-ND.
RES 56 OHM 1/16W .25% 0402 - RG1005P-560-C-T10
 Order RES 56 OHM 1/16W .25% 0402-RG1005P-560-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-560-C-T10-ND.
RES 62 OHM 1/16W .25% 0402 - RG1005P-620-C-T10
 Order RES 62 OHM 1/16W .25% 0402-RG1005P-620-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-620-C-T10-ND.
RES 68 OHM 1/16W .25% 0402 - RG1005P-680-C-T10
 Order RES 68 OHM 1/16W .25% 0402-RG1005P-680-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-680-C-T10-ND.
RES 75 OHM 1/16W .25% 0402 - RG1005P-750-C-T10
 Order RES 75 OHM 1/16W .25% 0402-RG1005P-750-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-750-C-T10-ND.
RES 82 OHM 1/16W .25% 0402 - RG1005P-820-C-T10
 Order RES 82 OHM 1/16W .25% 0402-RG1005P-820-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-820-C-T10-ND.
RES 91 OHM 1/16W .25% 0402 - RG1005P-910-C-T10
 Order RES 91 OHM 1/16W .25% 0402-RG1005P-910-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-910-C-T10-ND.
RES 100 OHM 1/16W .25% 0402 - RG1005P-101-C-T10
 Order RES 100 OHM 1/16W .25% 0402-RG1005P-101-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-101-C-T10-ND.
RES 110 OHM 1/16W .25% 0402 - RG1005P-111-C-T10
 Order RES 110 OHM 1/16W .25% 0402-RG1005P-111-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-111-C-T10-ND.
RES 120 OHM 1/16W .25% 0402 - RG1005P-121-C-T10
 Order RES 120 OHM 1/16W .25% 0402-RG1005P-121-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-121-C-T10-ND.
RES 130 OHM 1/16W .25% 0402 - RG1005P-131-C-T10
 Order RES 130 OHM 1/16W .25% 0402-RG1005P-131-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-131-C-T10-ND.
RES 150 OHM 1/16W .25% 0402 - RG1005P-151-C-T10
 Order RES 150 OHM 1/16W .25% 0402-RG1005P-151-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-151-C-T10-ND.