RES 33.2K OHM 1/16W .1% 0402 - RG1005P-3322-B-T1 - Resistors

Digi-Key Part Number RG1005P-3322-B-T1-ND
Price Break
1000
Unit Price
0.0528
Extended Price
52.80
Manufacturer Part NumberRG1005P-3322-B-T1
Product DescriptionRES 33.2K OHM 1/16W .1% 0402
Quantity Available 0
All prices are in GBP

RES 33.2K OHM 1/16W .1% 0402 - RG1005P-3322-B-T1 - Resistors Details
Technical/Catalog InformationRG1005P-3322-B-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms33.2K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 3322 B T1
RG1005P3322BT1

Purchase RES 33.2K OHM 1/16W .1% 0402 - RG1005P-3322-B-T1 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 33.2K OHM 1/16W .1% 0402 - RG1005P-3322-B-T1
Resistors

RES 33.2K OHM 1/16W .1% 0402 - RG1005P-3322-B-T1 (RG1005P-3322-B-T1-ND)

Related parts Resistors:
RES 33.2K OHM 1/16W .25% 0402 - RG1005P-3322-C-T10
 Order RES 33.2K OHM 1/16W .25% 0402-RG1005P-3322-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3322-C-T10-ND.
RES 33.2K OHM 1/16W .5% 0402 - RG1005P-3322-D-T10
 Order RES 33.2K OHM 1/16W .5% 0402-RG1005P-3322-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3322-D-T10-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% R
 Order RES 0.125W 2K OHM 1% AXIAL-RN 1/8 T1 2K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% T
 Order RES 0.125W 2K OHM 1% AXIAL-RN 1/8 T1 2K 1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%T-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T2 2K 1% R
 Order RES 0.125W 2K OHM 1% AXIAL-RN 1/8 T2 2K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T22K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T9 2K 1% R
 Order RES 0.125W 2K OHM 1% AXIAL-RN 1/8 T9 2K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T92K1%R-ND.
RES TF 2K OHM 1% 50PPM 1206 - RGC 1/8 T2 2K 1% R
 Order RES TF 2K OHM 1% 50PPM 1206-RGC 1/8 T2 2K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T22K1%R-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
 Order RES 0.125W 2K OHM .1% 0805-RNCS 20 T9 2K 0.1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T92K0.1%ITR-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
 Order RES 0.125W 2K OHM .1% 0805-RNCS 20 T9 2K 0.1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%ICT-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
 Order RES 0.125W 2K OHM .1% 0805-RNCS 20 T9 2K 0.1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%IDKR-ND.
RES 33.2K OHM 1/16W .1% 0402 - RG1005P-3322-B-T1
 Order RES 33.2K OHM 1/16W .1% 0402-RG1005P-3322-B-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3322-B-T1-ND.
RES 33.2K OHM 1/16W .1% 0402 - RG1005P-3322-B-T5
 Order RES 33.2K OHM 1/16W .1% 0402-RG1005P-3322-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3322-B-T5-ND.
RES 33 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ330X
 Order RES 33 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ330X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33JCT-ND.
RES 33 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ330X
 Order RES 33 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ330X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33JTR-ND.
RES 33 OHM 1/16W 5% 0402 SMD - 9C04021A33R0JLHF3
 Order RES 33 OHM 1/16W 5% 0402 SMD-9C04021A33R0JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33JTR-ND.