RES 357 OHM 1/16W .1% 0402 - RG1005P-3570-B-T1

Digi-Key Part Number RG1005P-3570-B-T1-ND
Price Break
1000
Unit Price
0.05914
Extended Price
59.14
Manufacturer Part NumberRG1005P-3570-B-T1
Product DescriptionRES 357 OHM 1/16W .1% 0402
Quantity Available 0
All prices are in GBP

RES 357 OHM 1/16W .1% 0402 - RG1005P-3570-B-T1 Details
Technical/Catalog InformationRG1005P-3570-B-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms357
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 3570 B T1
RG1005P3570BT1

Purchase RES 357 OHM 1/16W .1% 0402 - RG1005P-3570-B-T1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 357 OHM 1/16W .1% 0402 - RG1005P-3570-B-T1
RES 357 OHM 1/16W .1% 0402 - RG1005P-3570-B-T1

RES 357 OHM 1/16W .1% 0402 - RG1005P-3570-B-T1 (RG1005P-3570-B-T1-ND)

Related parts :
RES 357 OHM 1/32W .02% 0402 - RG1005P-3570-P-T1
 Order RES 357 OHM 1/32W .02% 0402-RG1005P-3570-P-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3570-P-T1-ND.
RES 357 OHM 1/32W .05% 0402 - RG1005P-3570-W-T1
 Order RES 357 OHM 1/32W .05% 0402-RG1005P-3570-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3570-W-T1-ND.
RES 357 OHM 1/16W .25% 0402 - RG1005P-3570-C-T10
 Order RES 357 OHM 1/16W .25% 0402-RG1005P-3570-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3570-C-T10-ND.
RES 357 OHM 1/16W .5% 0402 - RG1005P-3570-D-T10
 Order RES 357 OHM 1/16W .5% 0402-RG1005P-3570-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3570-D-T10-ND.
RES 357 OHM 1/16W .1% 0402 - RG1005P-3570-B-T1
 Order RES 357 OHM 1/16W .1% 0402-RG1005P-3570-B-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3570-B-T1-ND.
RES 357 OHM 1/16W .5% 0402 - RR0510P-3570-D
 Order RES 357 OHM 1/16W .5% 0402-RR0510P-3570-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510P-3570-D-ND.
RES 357 OHM 1/32W .02% 0402 - RG1005V-3570-P-T1
 Order RES 357 OHM 1/32W .02% 0402-RG1005V-3570-P-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-3570-P-T1-ND.
RES 357 OHM 1/32W .02% 0402 - RG1005N-3570-P-T1
 Order RES 357 OHM 1/32W .02% 0402-RG1005N-3570-P-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3570-P-T1-ND.
RES 357 OHM 1/32W .05% 0402 - RG1005V-3570-W-T1
 Order RES 357 OHM 1/32W .05% 0402-RG1005V-3570-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-3570-W-T1-ND.
RES 357 OHM 1/32W .05% 0402 - RG1005N-3570-W-T1
 Order RES 357 OHM 1/32W .05% 0402-RG1005N-3570-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3570-W-T1-ND.
RES 357 OHM 1/32W .05% 0402 - RG1005P-3570-W-T5
 Order RES 357 OHM 1/32W .05% 0402-RG1005P-3570-W-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3570-W-T5-ND.
RES 357 OHM 1/16W .25% 0402 - RG1005V-3570-C-T10
 Order RES 357 OHM 1/16W .25% 0402-RG1005V-3570-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-3570-C-T10-ND.
RES 357 OHM 1/16W .25% 0402 - RG1005N-3570-C-T10
 Order RES 357 OHM 1/16W .25% 0402-RG1005N-3570-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3570-C-T10-ND.
RES 357 OHM 1/16W .5% 0402 - RG1005V-3570-D-T10
 Order RES 357 OHM 1/16W .5% 0402-RG1005V-3570-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-3570-D-T10-ND.
RES 357 OHM 1/16W .5% 0402 - RG1005N-3570-D-T10
 Order RES 357 OHM 1/16W .5% 0402-RG1005N-3570-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3570-D-T10-ND.