RES 4.3K OHM 1/16W .1% 0402 - RG1005N-432-B-T5 - Resistors

Digi-Key Part Number RG1005N-432-B-T5-ND
Price Break
5000
Unit Price
0.21683
Extended Price
1084.15
Manufacturer Part NumberRG1005N-432-B-T5
Product DescriptionRES 4.3K OHM 1/16W .1% 0402
Quantity Available 0
All prices are in GBP

RES 4.3K OHM 1/16W .1% 0402 - RG1005N-432-B-T5 - Resistors Details
Technical/Catalog InformationRG1005N-432-B-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms4.30K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 432 B T5
RG1005N432BT5

Purchase RES 4.3K OHM 1/16W .1% 0402 - RG1005N-432-B-T5 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 4.3K OHM 1/16W .1% 0402 - RG1005N-432-B-T5
Resistors

RES 4.3K OHM 1/16W .1% 0402 - RG1005N-432-B-T5 (RG1005N-432-B-T5-ND)

Related parts Resistors:
RES 4.3K OHM 1/16W .25% 0402 - RG1005N-432-C-T10
 Order RES 4.3K OHM 1/16W .25% 0402-RG1005N-432-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-432-C-T10-ND.
RES 432 OHM 1/16W .25% 0402 - RG1005N-4320-C-T10
 Order RES 432 OHM 1/16W .25% 0402-RG1005N-4320-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4320-C-T10-ND.
RES 4.3K OHM 1/16W .5% 0402 - RG1005N-432-D-T10
 Order RES 4.3K OHM 1/16W .5% 0402-RG1005N-432-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-432-D-T10-ND.
RES 432 OHM 1/16W .5% 0402 - RG1005N-4320-D-T10
 Order RES 432 OHM 1/16W .5% 0402-RG1005N-4320-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4320-D-T10-ND.
RES 4.3K OHM 1/16W .1% 0402 - RG1005N-432-B-T1
 Order RES 4.3K OHM 1/16W .1% 0402-RG1005N-432-B-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-432-B-T1-ND.
RES 432 OHM 1/16W .1% 0402 - RG1005N-4320-B-T1
 Order RES 432 OHM 1/16W .1% 0402-RG1005N-4320-B-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4320-B-T1-ND.
RES 4.3K OHM 1/16W .1% 0402 - RG1005N-432-B-T5
 Order RES 4.3K OHM 1/16W .1% 0402-RG1005N-432-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-432-B-T5-ND.
RES 432 OHM 1/16W .1% 0402 - RG1005N-4320-B-T5
 Order RES 432 OHM 1/16W .1% 0402-RG1005N-4320-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4320-B-T5-ND.
RES 43.2 OHM 1/16W 1% 0402 SMD - ERJ-2RKF43R2X
 Order RES 43.2 OHM 1/16W 1% 0402 SMD-ERJ-2RKF43R2X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P43.2LTR-ND.
RES 432 OHM 1/16W 1% 0402 SMD - ERJ-2RKF4320X
 Order RES 432 OHM 1/16W 1% 0402 SMD-ERJ-2RKF4320X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P432LTR-ND.
RES 43.2 OHM 1/16W 1% 0402 SMD - ERJ-2RKF43R2X
 Order RES 43.2 OHM 1/16W 1% 0402 SMD-ERJ-2RKF43R2X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43.2LCT-ND.
RES 432 OHM 1/16W 1% 0402 SMD - ERJ-2RKF4320X
 Order RES 432 OHM 1/16W 1% 0402 SMD-ERJ-2RKF4320X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P432LCT-ND.
RES 432 OHM 1/16W 1% SMD 0402 - 2312 275 14321
 Order RES 432 OHM 1/16W 1% SMD 0402-2312 275 14321 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 14321-ND.
RES 43.2 OHM 1/16W .1% SMD 0402 - 9T04021A43R2BAHF3
 Order RES 43.2 OHM 1/16W .1% SMD 0402-9T04021A43R2BAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A43R2BAHF3-ND.
RES 432 OHM 1/16W .1% SMD 0402 - 9T04021A4320BAHF3
 Order RES 432 OHM 1/16W .1% SMD 0402-9T04021A4320BAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4320BAHF3-ND.