RES 43.2K OHM 1/16W .1% 0402 - RG1005N-4322-B-T1 - Resistors

Digi-Key Part Number RG1005N-4322-B-T1-ND
Price Break
1000
Unit Price
0.21683
Extended Price
216.83
Manufacturer Part NumberRG1005N-4322-B-T1
Product DescriptionRES 43.2K OHM 1/16W .1% 0402
Quantity Available 0
All prices are in GBP

RES 43.2K OHM 1/16W .1% 0402 - RG1005N-4322-B-T1 - Resistors Details
Technical/Catalog InformationRG1005N-4322-B-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms43.2K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 4322 B T1
RG1005N4322BT1

Purchase RES 43.2K OHM 1/16W .1% 0402 - RG1005N-4322-B-T1 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 43.2K OHM 1/16W .1% 0402 - RG1005N-4322-B-T1
Resistors

RES 43.2K OHM 1/16W .1% 0402 - RG1005N-4322-B-T1 (RG1005N-4322-B-T1-ND)

Related parts Resistors:
RES 43.2K OHM 1/16W .25% 0402 - RG1005N-4322-C-T10
 Order RES 43.2K OHM 1/16W .25% 0402-RG1005N-4322-C-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4322-C-T10-ND.
RES 43.2K OHM 1/16W .5% 0402 - RG1005N-4322-D-T10
 Order RES 43.2K OHM 1/16W .5% 0402-RG1005N-4322-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4322-D-T10-ND.
RES 43.2K OHM 1/16W .5% 0402 - RG1005P-4322-D-T10
 Order RES 43.2K OHM 1/16W .5% 0402-RG1005P-4322-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-4322-D-T10-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
 Order RES 0.125W 2K OHM .1% 0805-RNCS 20 T9 2K 0.1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T92K0.1%ITR-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
 Order RES 0.125W 2K OHM .1% 0805-RNCS 20 T9 2K 0.1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%ICT-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
 Order RES 0.125W 2K OHM .1% 0805-RNCS 20 T9 2K 0.1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%IDKR-ND.
RES 43.2K OHM 1/16W .1% 0402 - RG1005N-4322-B-T1
 Order RES 43.2K OHM 1/16W .1% 0402-RG1005N-4322-B-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4322-B-T1-ND.
RES 43.2K OHM 1/16W .1% 0402 - RG1005N-4322-B-T5
 Order RES 43.2K OHM 1/16W .1% 0402-RG1005N-4322-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-4322-B-T5-ND.
RES 43 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ430X
 Order RES 43 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ430X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43JCT-ND.
RES 43 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ430X
 Order RES 43 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ430X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P43JTR-ND.
RES 43 OHM 1/16W 5% 0402 SMD - 9C04021A43R0JLHF3
 Order RES 43 OHM 1/16W 5% 0402 SMD-9C04021A43R0JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43JTR-ND.
RES 4.3 OHM 1/16W 5% 0402 SMD - 9C04021A4R30JGHF3
 Order RES 4.3 OHM 1/16W 5% 0402 SMD-9C04021A4R30JGHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3JTR-ND.
RES 43 OHM 1/16W 5% 0402 SMD - 9C04021A43R0JLHF3
 Order RES 43 OHM 1/16W 5% 0402 SMD-9C04021A43R0JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43JCT-ND.
RES 4.3 OHM 1/16W 5% 0402 SMD - 9C04021A4R30JGHF3
 Order RES 4.3 OHM 1/16W 5% 0402 SMD-9C04021A4R30JGHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3JCT-ND.
RES 43 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ430X
 Order RES 43 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ430X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43JDKR-ND.