RES 348 OHM 1/32W .05% 0402 - RG1005P-3480-W-T1 - Resistors

Digi-Key Part Number RG1005P-3480-W-T1-ND
Price Break
1000
Unit Price
0.19712
Extended Price
197.12
Manufacturer Part NumberRG1005P-3480-W-T1
Product DescriptionRES 348 OHM 1/32W .05% 0402
Quantity Available 0
All prices are in GBP

RES 348 OHM 1/32W .05% 0402 - RG1005P-3480-W-T1 - Resistors Details
Technical/Catalog InformationRG1005P-3480-W-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms348
Power (Watts)0.03W, 1/32W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 3480 W T1
RG1005P3480WT1

Purchase RES 348 OHM 1/32W .05% 0402 - RG1005P-3480-W-T1 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 348 OHM 1/32W .05% 0402 - RG1005P-3480-W-T1
Resistors

RES 348 OHM 1/32W .05% 0402 - RG1005P-3480-W-T1 (RG1005P-3480-W-T1-ND)

Related parts Resistors:
RES 348 OHM 1/32W .05% 0402 - RG1005P-3480-W-T1
 Order RES 348 OHM 1/32W .05% 0402-RG1005P-3480-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3480-W-T1-ND.
RES 348 OHM 1/32W .02% 0402 - RG1005P-3480-P-T1
 Order RES 348 OHM 1/32W .02% 0402-RG1005P-3480-P-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3480-P-T1-ND.
RES 348 OHM 1/32W .05% 0402 - RG1005V-3480-W-T1
 Order RES 348 OHM 1/32W .05% 0402-RG1005V-3480-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-3480-W-T1-ND.
RES 348 OHM 1/32W .05% 0402 - RG1005N-3480-W-T1
 Order RES 348 OHM 1/32W .05% 0402-RG1005N-3480-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3480-W-T1-ND.
RES 348 OHM 1/32W .05% 0402 - RG1005P-3480-W-T5
 Order RES 348 OHM 1/32W .05% 0402-RG1005P-3480-W-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3480-W-T5-ND.
RES 348 OHM 1/32W .02% 0402 - RG1005V-3480-P-T1
 Order RES 348 OHM 1/32W .02% 0402-RG1005V-3480-P-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-3480-P-T1-ND.
RES 348 OHM 1/32W .02% 0402 - RG1005N-3480-P-T1
 Order RES 348 OHM 1/32W .02% 0402-RG1005N-3480-P-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3480-P-T1-ND.
RES 348 OHM 1/32W .05% 0402 - RG1005V-3480-W-T5
 Order RES 348 OHM 1/32W .05% 0402-RG1005V-3480-W-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-3480-W-T5-ND.
RES 348 OHM 1/32W .05% 0402 - RG1005N-3480-W-T5
 Order RES 348 OHM 1/32W .05% 0402-RG1005N-3480-W-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3480-W-T5-ND.
RES 47 OHM 1/32W .05% 0402 - RG1005P-470-W-T1
 Order RES 47 OHM 1/32W .05% 0402-RG1005P-470-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-470-W-T1-ND.
RES 51 OHM 1/32W .05% 0402 - RG1005P-510-W-T1
 Order RES 51 OHM 1/32W .05% 0402-RG1005P-510-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-510-W-T1-ND.
RES 56 OHM 1/32W .05% 0402 - RG1005P-560-W-T1
 Order RES 56 OHM 1/32W .05% 0402-RG1005P-560-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-560-W-T1-ND.
RES 62 OHM 1/32W .05% 0402 - RG1005P-620-W-T1
 Order RES 62 OHM 1/32W .05% 0402-RG1005P-620-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-620-W-T1-ND.
RES 68 OHM 1/32W .05% 0402 - RG1005P-680-W-T1
 Order RES 68 OHM 1/32W .05% 0402-RG1005P-680-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-680-W-T1-ND.
RES 75 OHM 1/32W .05% 0402 - RG1005P-750-W-T1
 Order RES 75 OHM 1/32W .05% 0402-RG1005P-750-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-750-W-T1-ND.