DIODE STD REC 1000V 10A AXIAL - 10A07-T - Discrete Semiconductor Products

Digi-Key Part Number 10A07-T-ND
Price Break
500
Unit Price
0.25872
Extended Price
129.36
Manufacturer Part Number10A07-T
Product DescriptionDIODE STD REC 1000V 10A AXIAL
Quantity Available 0
All prices are in GBP

DIODE STD REC 1000V 10A AXIAL - 10A07-T - Discrete Semiconductor Products Details
Technical/Catalog Information10A07-T
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1000V (1kV)
Current Rating10A
Package / CaseAxial
PackagingTape & Reel (TR)
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Other Names 10A07 T
10A07T

Purchase DIODE STD REC 1000V 10A AXIAL - 10A07-T - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STD REC 1000V 10A AXIAL - 10A07-T
Discrete Semiconductor Products

DIODE STD REC 1000V 10A AXIAL - 10A07-T (10A07-T-ND)

Related parts Discrete Semiconductor Products:
DIODE STD REC 1000V 10A AXIAL - 10A07-T
 Order DIODE STD REC 1000V 10A AXIAL-10A07-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 10A07-T-ND.
DIODE STD REC 1000V 100A DO-8 - 1N3295A
 Order DIODE STD REC 1000V 100A DO-8-1N3295A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3295A-ND.
DIODE STD REC 1000V 150A DO-8 - 150KR100A
 Order DIODE STD REC 1000V 150A DO-8-150KR100A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 150KR100A-ND.
DIODE STD REC 1000V 40A DO-5 - 40HFR100
 Order DIODE STD REC 1000V 40A DO-5-40HFR100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR100-ND.
DIODE STD REC 800V 10A TO-220AC - 10ETS08
 Order DIODE STD REC 800V 10A TO-220AC-10ETS08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETS08-ND.
DIODE STD REC 800V 10A TO-220AC - 10ETS08FP
 Order DIODE STD REC 800V 10A TO-220AC-10ETS08FP online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETS08FP-ND.
DIODE STD REC 1200V 10A D2PAK - 10ETS12S
 Order DIODE STD REC 1200V 10A D2PAK-10ETS12S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETS12S-ND.
DIODE STD REC 6A 400V AXIAL - MR754
 Order DIODE STD REC 6A 400V AXIAL-MR754 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR754OS-ND.
DIODE STD REC 6A 600V AXIAL - MR756G
 Order DIODE STD REC 6A 600V AXIAL-MR756G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR756GOS-ND.
DIODE STD REC 6A 600V AXIAL - MR756RLG
 Order DIODE STD REC 6A 600V AXIAL-MR756RLG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR756RLGOSTR-ND.
DIODE STD REC 6A 200V AXIAL - MR752
 Order DIODE STD REC 6A 200V AXIAL-MR752 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR752-ND.
DATA BOOK VISHAY/DIODES INC. - DATABK498
 Order DATA BOOK VISHAY/DIODES INC.-DATABK498 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 9302B-ND.
DIODE SCHOTTKY 40V 10A POWERDI5 - PDS1040-13
 Order DIODE SCHOTTKY 40V 10A POWERDI5-PDS1040-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS1040DICT-ND.
DIODE LDO 3A 1000V SMC - S3M-13-F
 Order DIODE LDO 3A 1000V SMC-S3M-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S3M-FDICT-ND.
DIODE GPP 3A 1000V SMB - S3MB-13-F
 Order DIODE GPP 3A 1000V SMB-S3MB-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S3MB-FDICT-ND.