CAP 82UF 350V ELECT EE RADIAL - EEU-EE2V820S - Capacitors

Digi-Key Part Number P13659-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.49
1.274
0.9978
0.63687
0.59441
0.55195
Extended Price
1.49
12.74
99.78
636.87
2972.05
5519.50
Manufacturer Part NumberEEU-EE2V820S
Product DescriptionCAP 82UF 350V ELECT EE RADIAL
Quantity Available 260
All prices are in GBP

CAP 82UF 350V ELECT EE RADIAL - EEU-EE2V820S - Capacitors Details
Technical/Catalog InformationEEU-EE2V820S
VendorPanasonic - ECG
CategoryCapacitors
Capacitance82µF
Voltage - Rated350V
Tolerance±20%
SeriesEE
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-25°C ~ 105°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU EE2V820S
EEUEE2V820S
P13659 ND
P13659ND
P13659

Purchase CAP 82UF 350V ELECT EE RADIAL - EEU-EE2V820S - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 82UF 350V ELECT EE RADIAL - EEU-EE2V820S
Capacitors

CAP 82UF 350V ELECT EE RADIAL - EEU-EE2V820S (P13659-ND)

Related parts Capacitors :
CAP 82UF 350V ELECT EE RADIAL - EEU-EE2V820S
 Order CAP 82UF 350V ELECT EE RADIAL-EEU-EE2V820S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13659-ND.
CAP 82UF 350V ELECT ED RADIAL - EEU-ED2V820S
 Order CAP 82UF 350V ELECT ED RADIAL-EEU-ED2V820S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13557-ND.
CAP 82UF 160V ELECT EE RADIAL - EEU-EE2C820
 Order CAP 82UF 160V ELECT EE RADIAL-EEU-EE2C820 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13621-ND.
CAP 82UF 200V ELECT EE RADIAL - EEU-EE2D820S
 Order CAP 82UF 200V ELECT EE RADIAL-EEU-EE2D820S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13634-ND.
CAP 82UF 250V ELECT EE RADIAL - EEU-EE2E820
 Order CAP 82UF 250V ELECT EE RADIAL-EEU-EE2E820 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13645-ND.
CAP 82UF 250V ELECT EE RADIAL - EEU-EE2E820S
 Order CAP 82UF 250V ELECT EE RADIAL-EEU-EE2E820S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13646-ND.
CAP 15UF 350V ELECT EE RADIAL - EEU-EE2V150
 Order CAP 15UF 350V ELECT EE RADIAL-EEU-EE2V150 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13651-ND.
CAP 22UF 350V ELECT EE RADIAL - EEU-EE2V220
 Order CAP 22UF 350V ELECT EE RADIAL-EEU-EE2V220 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13652-ND.
CAP 33UF 350V ELECT EE RADIAL - EEU-EE2V330
 Order CAP 33UF 350V ELECT EE RADIAL-EEU-EE2V330 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13653-ND.
CAP 33UF 350V ELECT EE RADIAL - EEU-EE2V330S
 Order CAP 33UF 350V ELECT EE RADIAL-EEU-EE2V330S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13654-ND.
CAP 47UF 350V ELECT EE RADIAL - EEU-EE2V470
 Order CAP 47UF 350V ELECT EE RADIAL-EEU-EE2V470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13655-ND.
CAP 47UF 350V ELECT EE RADIAL - EEU-EE2V470S
 Order CAP 47UF 350V ELECT EE RADIAL-EEU-EE2V470S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13656-ND.
CAP 68UF 350V ELECT EE RADIAL - EEU-EE2V680
 Order CAP 68UF 350V ELECT EE RADIAL-EEU-EE2V680 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13657-ND.
CAP 68UF 350V ELECT EE RADIAL - EEU-EE2V680S
 Order CAP 68UF 350V ELECT EE RADIAL-EEU-EE2V680S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13658-ND.
CAP 100UF 350V ELECT EE RADIAL - EEU-EE2V101
 Order CAP 100UF 350V ELECT EE RADIAL-EEU-EE2V101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13660-ND.