IC 8051 MCU 64K FLASH 52-PLCC - AT89C51AC3-S3SUM - Integrated Circuits (ICs)

Digi-Key Part Number AT89C51AC3-S3SUM-ND
Price Break
1
25
100
Unit Price
7.1
5.28
4.95
Extended Price
7.10
132.00
495.00
Manufacturer Part NumberAT89C51AC3-S3SUM
Product DescriptionIC 8051 MCU 64K FLASH 52-PLCC
Quantity Available 0
All prices are in GBP

IC 8051 MCU 64K FLASH 52-PLCC - AT89C51AC3-S3SUM - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT89C51AC3-S3SUM
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size64K x 8
RAM Size2.25K x 8
Number of I /O36
Package / Case52-PLCC
Speed60MHz
Controller Series89C
Oscillator TypeExternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size2Kx8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT89C51AC3 S3SUM
AT89C51AC3S3SUM

Purchase IC 8051 MCU 64K FLASH 52-PLCC - AT89C51AC3-S3SUM - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 8051 MCU 64K FLASH 52-PLCC - AT89C51AC3-S3SUM
Integrated Circuits (ICs)

IC 8051 MCU 64K FLASH 52-PLCC - AT89C51AC3-S3SUM (AT89C51AC3-S3SUM-ND)

Related parts Integrated Circuits (ICs):
IC 8051 MCU 64K FLASH 52-PLCC - AT89C51AC3-S3SUM
 Order IC 8051 MCU 64K FLASH 52-PLCC-AT89C51AC3-S3SUM online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51AC3-S3SUM-ND.
IC 8051 MCU 64K FLASH 52-PLCC - AT89C51CC03UA-S3SUM
 Order IC 8051 MCU 64K FLASH 52-PLCC-AT89C51CC03UA-S3SUM online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03UA-S3SUM-ND.
IC 8051 MCU 64K FLASH 44-PLCC - AT89C51CC03CA-SLRUM
 Order IC 8051 MCU 64K FLASH 44-PLCC-AT89C51CC03CA-SLRUM online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03CA-SLRUMCT-ND.
IC 8051 MCU 64K FLASH 44-PLCC - AT89C51CC03CA-SLRUM
 Order IC 8051 MCU 64K FLASH 44-PLCC-AT89C51CC03CA-SLRUM online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03CA-SLRUMDKR-ND.
IC 8051 MCU 64K FLASH 44-PLCC - AT89C51CC03CA-SLRUM
 Order IC 8051 MCU 64K FLASH 44-PLCC-AT89C51CC03CA-SLRUM online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03CA-SLRUMTR-ND.
IC 8051 MCU 64K FLASH 44-PLCC - AT89C51CC03CA-SLSUM
 Order IC 8051 MCU 64K FLASH 44-PLCC-AT89C51CC03CA-SLSUM online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03CA-SLSUM-ND.
IC 8051 MCU 64K FLASH 44-PLCC - AT89C51ID2-SLRUM
 Order IC 8051 MCU 64K FLASH 44-PLCC-AT89C51ID2-SLRUM online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51ID2-SLRUMCT-ND.
IC 8051 MCU 64K FLASH 44-PLCC - AT89C51ID2-SLRUM
 Order IC 8051 MCU 64K FLASH 44-PLCC-AT89C51ID2-SLRUM online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51ID2-SLRUMDKR-ND.
IC 8051 MCU 64K FLASH 44-PLCC - AT89C51ID2-SLRUM
 Order IC 8051 MCU 64K FLASH 44-PLCC-AT89C51ID2-SLRUM online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51ID2-SLRUMTR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51CC01CA-SLSUM
 Order IC 8051 MCU 32K FLASH 44-PLCC-AT89C51CC01CA-SLSUM online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC01CA-SLSUM-ND.
IC 8051 MCU 16K FLASH 28-PLCC - AT89C51CC02UA-SISUM
 Order IC 8051 MCU 16K FLASH 28-PLCC-AT89C51CC02UA-SISUM online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC02UA-SISUM-ND.
IC 8051 MCU 64K FLASH 64-VQFP - AT89C51CC03CA-RDTUM
 Order IC 8051 MCU 64K FLASH 64-VQFP-AT89C51CC03CA-RDTUM online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03CA-RDTUM-ND.
IC 8051 MCU 64K FLASH 44-VQFP - AT89C51CC03CA-RLTUM
 Order IC 8051 MCU 64K FLASH 44-VQFP-AT89C51CC03CA-RLTUM online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03CA-RLTUM-ND.
IC 8051 MCU 64K FLASH 44-VQFP - AT89C51CC03UA-RLTUM
 Order IC 8051 MCU 64K FLASH 44-VQFP-AT89C51CC03UA-RLTUM online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03UA-RLTUM-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUL
 Order IC 8051 MCU 32K FLASH 44-PLCC-AT89C51IC2-SLRUL online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRULCT-ND.