RECT SILICON .15A 75V MINIMELF - DL4148 - Discrete Semiconductor Products
RECT SILICON .15A 75V MINIMELF - DL4148 - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
RECT SILICON .15A 75V MINIMELF - DL4148 (DL4148MSCT-ND)
Related parts Discrete Semiconductor Products:RECT SILICON .15A 75V MINIMELF - DL4148
Order RECT SILICON .15A 75V MINIMELF-DL4148 online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number DL4148MSCT-ND.
RECT SILICON .15A 75V MINIMELF - DL4148-TP
Order RECT SILICON .15A 75V MINIMELF-DL4148-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number DL4148-TPMSCT-ND.
RECTIFIER SILICON .15A 75V DO-35 - 1N4148
Order RECTIFIER SILICON .15A 75V DO-35-1N4148 online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148MSCT-ND.
RECT SCHOTTKY 1A 40V DO-214AA - SMB5819
Order RECT SCHOTTKY 1A 40V DO-214AA-SMB5819 online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMB5819MSCT-ND.
RECT SCHOTTKY 1A 50V DO214AA - SMBSR105
Order RECT SCHOTTKY 1A 50V DO214AA-SMBSR105 online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMBSR105MSCT-ND.
DIODE SWITCH 75V 300MA SOD323 - 1N4148WX-TP
Order DIODE SWITCH 75V 300MA SOD323-1N4148WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148WXTPMSCT-ND.
DIODE SWITCH 75V 200MA SOD323 - BAS16WX-TP
Order DIODE SWITCH 75V 200MA SOD323-BAS16WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16WXTPMSCT-ND.
IC RECT BRIDGE 0.5A 100V MBS-1 - MB1S-TP
Order IC RECT BRIDGE 0.5A 100V MBS-1-MB1S-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MB1S-TPMSCT-ND.
IC RECT BRIDGE 0.5A 400V MBS-1 - MB4S-TP
Order IC RECT BRIDGE 0.5A 400V MBS-1-MB4S-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MB4S-TPMSCT-ND.
DIODE SWITCH 75V 150MW SOD-523 - BAS16X-TP
Order DIODE SWITCH 75V 150MW SOD-523-BAS16X-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16X-TPCT-ND.
RECTIFIER 1A 200V DO-41 - 1N4003
Order RECTIFIER 1A 200V DO-41-1N4003 online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4003MSCT-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
Order DIODE SWITCH 100V 150MA SOD123-1N4148W-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148WTPMSCT-ND.
DIODE SWITCH 100V 300MA SOT563 - BAS16V-TP
Order DIODE SWITCH 100V 300MA SOT563-BAS16V-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16VTPMSCT-ND.
DIODE SCHOTTKY 70V 200MA SOT23 - BAS70-TP
Order DIODE SCHOTTKY 70V 200MA SOT23-BAS70-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS70TPMSCT-ND.
DIODE SCHOTTKY 30V 300MA SOT23 - BAT54-TP
Order DIODE SCHOTTKY 30V 300MA SOT23-BAT54-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAT54TPMSCT-ND.