BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003A - Batteries

Digi-Key Part Number 271-2389-ND
Price Break
1
10
25
50
100
Unit Price
43.85
38.693
36.1132
35.4682
34.1784
Extended Price
43.85
386.93
902.83
1773.41
3417.84
Manufacturer Part NumberBVW063800003A
Product DescriptionBATTERY CHG UNIV 6VDC @ 3.8A
Quantity Available 117
All prices are in GBP

BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003A - Batteries Details
Technical/Catalog InformationBVW063800003A
VendorSL Power Electronics Manufacture of Condor/Ault Brands
CategoryBatteries
TypeCharger for Lead Acid Batteries
Specifications-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BVW063800003A
BVW063800003A
271 2389 ND
2712389ND
271-2389

Purchase BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003A - Batteries
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003A
Batteries

BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003A (271-2389-ND)

Related parts Batteries :
BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003A
 Order BATTERY CHG UNIV 6VDC @ 3.8A-BVW063800003A online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2389-ND.
BATTERY CHG UNIV 6VDC @ 1A - BVL061000003N
 Order BATTERY CHG UNIV 6VDC @ 1A-BVL061000003N online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2383-ND.
BATTERY CHG UNIV 6VDC @ 2A - BVL062000003N
 Order BATTERY CHG UNIV 6VDC @ 2A-BVL062000003N online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2384-ND.
BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003N
 Order BATTERY CHG UNIV 6VDC @ 3.8A-BVW063800003N online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number BVW063800003N-ND.
BATTERY CHG 120VAC 6VDC @ 400MA - 3VA0603007
 Order BATTERY CHG 120VAC 6VDC @ 400MA-3VA0603007 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2377-ND.
BATTERY CHG 120VAC 6VDC @ 600MA - 5VA0606007
 Order BATTERY CHG 120VAC 6VDC @ 600MA-5VA0606007 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2379-ND.
BATTERY CHG UNIV 12VDC @ 500MA - BA500120500003BK
 Order BATTERY CHG UNIV 12VDC @ 500MA-BA500120500003BK online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2381-ND.
BATTERY CHG UNIV 12VDC @ 500MA - BA500120500003NK
 Order BATTERY CHG UNIV 12VDC @ 500MA-BA500120500003NK online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2382-ND.
BATTERY CHG UNIV 12VDC @ 600MA - BVL120600003N
 Order BATTERY CHG UNIV 12VDC @ 600MA-BVL120600003N online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2385-ND.
BATTERY CHG UNIV 12VDC @ 1.2A - BVL121200003N
 Order BATTERY CHG UNIV 12VDC @ 1.2A-BVL121200003N online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2386-ND.
BATTERY CHG UNIV 24VDC @ 300MA - BVL240300003N
 Order BATTERY CHG UNIV 24VDC @ 300MA-BVL240300003N online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2387-ND.
BATTERY CHG UNIV 24VDC @ 600MA - BVL240600003N
 Order BATTERY CHG UNIV 24VDC @ 600MA-BVL240600003N online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2388-ND.
BATTERY CHG UNIV 12VDC @ 2.25A - BVW122250003A
 Order BATTERY CHG UNIV 12VDC @ 2.25A-BVW122250003A online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2390-ND.
BATTERY CHG UNIV 24VDC @ 1.25A - BVW241250003A
 Order BATTERY CHG UNIV 24VDC @ 1.25A-BVW241250003A online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2391-ND.
BATTERY CHG UNIV 12VDC @ 2.25A - BVW122250003N
 Order BATTERY CHG UNIV 12VDC @ 2.25A-BVW122250003N online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number BVW122250003N-ND.