CONN HEADER 14POS 2MM R/A DL PCB - 98464-G61-14ULF - Connectors

Digi-Key Part Number 609-2839-ND
Price Break
1
25
100
500
1000
Unit Price
0.99
0.5664
0.5026
0.43576
0.42124
Extended Price
0.99
14.16
50.26
217.88
421.24
Manufacturer Part Number98464-G61-14ULF
Product DescriptionCONN HEADER 14POS 2MM R/A DL PCB
Quantity Available 841
All prices are in GBP

CONN HEADER 14POS 2MM R/A DL PCB - 98464-G61-14ULF - Connectors Details
Technical/Catalog Information98464-G61-14ULF
VendorFCI
CategoryConnectors
ColorCream
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 98464 G61 14ULF
98464G6114ULF
609 2839 ND
6092839ND
609-2839

Purchase CONN HEADER 14POS 2MM R/A DL PCB - 98464-G61-14ULF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 14POS 2MM R/A DL PCB - 98464-G61-14ULF
Connectors

CONN HEADER 14POS 2MM R/A DL PCB - 98464-G61-14ULF (609-2839-ND)

Related parts Connectors:
CONN HEADER 14POS 2MM R/A DL PCB - 98464-G61-14ULF
 Order CONN HEADER 14POS 2MM R/A DL PCB-98464-G61-14ULF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2839-ND.
CONN HEADER 14POS 2MM VERT GOLD - 87331-1420
 Order CONN HEADER 14POS 2MM VERT GOLD-87331-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18063-ND.
CONN HEADER 14POS 2MM VERT SMD - 87332-1420
 Order CONN HEADER 14POS 2MM VERT SMD-87332-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18078-ND.
CONN HEADER 14POS 2MM VERT GOLD - 87831-1420
 Order CONN HEADER 14POS 2MM VERT GOLD-87831-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17469-ND.
CONN HEADER 14POS 2MM R/A GOLD - 87833-1420
 Order CONN HEADER 14POS 2MM R/A GOLD-87833-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18863-ND.
CONN HEADER 14POS .100" DL GOLD - TSW-107-07-G-D
 Order CONN HEADER 14POS .100" DL GOLD-TSW-107-07-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-07-ND.
CONN HEADER 8POS 2MM VERT TIN - DF3A-8P-2DSA
 Order CONN HEADER 8POS 2MM VERT TIN-DF3A-8P-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2147-ND.
CONN HEADER 11POS 2MM VERT TIN - DF3A-11P-2DSA
 Order CONN HEADER 11POS 2MM VERT TIN-DF3A-11P-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2103-ND.
CONN HEADER 44POS 2MM GOLD DIP - A3C-44P-2DSA
 Order CONN HEADER 44POS 2MM GOLD DIP-A3C-44P-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1822-ND.
CONN HEADER 10POS 2MM VERT SMD - 87759-1050
 Order CONN HEADER 10POS 2MM VERT SMD-87759-1050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18652-ND.
CONN HEADER 28POS 2MM VERT SMD - 87759-2850
 Order CONN HEADER 28POS 2MM VERT SMD-87759-2850 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18661-ND.
CONN HEADER 34POS 2MM VERT SMD - 87759-3450
 Order CONN HEADER 34POS 2MM VERT SMD-87759-3450 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18664-ND.
CONN HEADER 4POS 2MM R/A TIN - 35363-0460
 Order CONN HEADER 4POS 2MM R/A TIN-35363-0460 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18933-ND.
CONN HEADER 2POS 2MM VERT TIN - 35362-0250
 Order CONN HEADER 2POS 2MM VERT TIN-35362-0250 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18920-ND.
CONN HEADER 3POS 2MM VERT TIN - 35362-0350
 Order CONN HEADER 3POS 2MM VERT TIN-35362-0350 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18921-ND.