CONN D-SUB 9POS FEMALE VERT - A-DF09PP-TL-B-R

Digi-Key Part Number A-DF09PP-TL-B-R-ND
Price Break
900
Unit Price
0.28766
Extended Price
258.89
Manufacturer Part NumberA-DF09PP-TL-B-R
Product DescriptionCONN D-SUB 9POS FEMALE VERT
Quantity Available Non-Stock
All prices are in GBP

CONN D-SUB 9POS FEMALE VERT - A-DF09PP-TL-B-R Details
Technical/Catalog InformationA-DF09PP-TL-B-R
VendorAssmann Electronics Inc
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, Undefined
Features-
Flange FeatureHollow, Unthreaded
Mounting TypeThrough Hole
Number of Positions9
Number of Rows2
Names, Registered & Trademark Names-
TypeDB09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A DF09PP TL B R
ADF09PPTLBR

Purchase CONN D-SUB 9POS FEMALE VERT - A-DF09PP-TL-B-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN D-SUB 9POS FEMALE VERT - A-DF09PP-TL-B-R
CONN D-SUB 9POS FEMALE VERT - A-DF09PP-TL-B-R

CONN D-SUB 9POS FEMALE VERT - A-DF09PP-TL-B-R

Bestellen Sie CONN D-SUB 9POS FEMALE VERT - A-DF09PP-TL-B-R online bei Digi-Key DE
Bestellen Sie CONN D-SUB 9POS FEMALE VERT - A-DF09PP-TL-B-R online bei Digi-Key AT
Orden CONN D-SUB 9POS FEMALE VERT - A-DF09PP-TL-B-R en lĂ­nea desde Digi-Key ES
Order CONN D-SUB 9POS FEMALE VERT - A-DF09PP-TL-B-R online from Digi-Key IE

CONN D-SUB 9POS FEMALE VERT - A-DF09PP-TL-B-R (A-DF09PP-TL-B-R-ND)

Related parts :
CONN D-SUB 9POS FEMALE VERT - A-DF09PP-TL-B-R
 Order CONN D-SUB 9POS FEMALE VERT-A-DF09PP-TL-B-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09PP-TL-B-R-ND.
CONN D-SUB 9POS FEMALE SOLDER - A-DF09LL-TL-B-R
 Order CONN D-SUB 9POS FEMALE SOLDER-A-DF09LL-TL-B-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09LL-TL-B-R-ND.
CONN USB TYPE B FEMALE W/1M CABL - A-KAB-USBB-FS-1M-R
 Order CONN USB TYPE B FEMALE W/1M CABL-A-KAB-USBB-FS-1M-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10162-ND.
CONN HD D-SUB FEMALE 15POS SLDR - A-HDF15LL-TL-B-R
 Order CONN HD D-SUB FEMALE 15POS SLDR-A-HDF15LL-TL-B-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF15LL-TL-B-R-ND.
CONN DB9 FEMALE METAL SHELL GOLD - A-DFF09LPXX-III-R
 Order CONN DB9 FEMALE METAL SHELL GOLD-A-DFF09LPXX-III-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM09H-ND.
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007-R
 Order CONN USB RTANG FEMALE TYPE B PCB-AU-Y1007-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9925-ND.
CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R
 Order CONN DB9 MALE PLASTIC SHELL-A-DSF09LPIII/FP-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP09H-ND.
CABLE AT ADAPTER DB9F TO DB25M - AK125-2-R
 Order CABLE AT ADAPTER DB9F TO DB25M-AK125-2-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9877-ND.
CONN SOCKET IDC 10POS W/KEY GOLD - AWP10-7240-T-R
 Order CONN SOCKET IDC 10POS W/KEY GOLD-AWP10-7240-T-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKC10H-ND.
CABLE H/D DB15M-H/D DB15F 2M - AK322-2-R
 Order CABLE H/D DB15M-H/D DB15F 2M-AK322-2-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1380-ND.