ZENER DIODE 3.3V 5% 1.0W DO-41 - 1N4728ADO41 - Discrete Semiconductor Products

Digi-Key Part Number 1N4728ADO41MSCT-ND
Price Break
1
10
100
1000
Unit Price
0.14
0.091
0.0726
0.05445
Extended Price
0.14
0.91
7.26
54.45
Manufacturer Part Number1N4728ADO41
Product DescriptionZENER DIODE 3.3V 5% 1.0W DO-41
Quantity Available 0
All prices are in GBP

ZENER DIODE 3.3V 5% 1.0W DO-41 - 1N4728ADO41 - Discrete Semiconductor Products Details
Technical/Catalog Information1N4728ADO41
VendorMicrosemi Corp (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated3.3V
Power (Watts)1W
Package / CaseDO-41
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1N4728ADO41
1N4728ADO41
1N4728ADO41MSCT ND
1N4728ADO41MSCTND
1N4728ADO41MSCT

Purchase ZENER DIODE 3.3V 5% 1.0W DO-41 - 1N4728ADO41 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ZENER DIODE 3.3V 5% 1.0W DO-41 - 1N4728ADO41
Discrete Semiconductor Products

ZENER DIODE 3.3V 5% 1.0W DO-41 - 1N4728ADO41 (1N4728ADO41MSCT-ND)

Related parts Discrete Semiconductor Products:
DIODE ZENER ESD 200W 7.0V 5% SMF - SMF7V0A-GS08
 Order DIODE ZENER ESD 200W 7.0V 5% SMF-SMF7V0A-GS08 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SMF7V0A-GS08-ND.
ZENER DIODE 3.3V 5% 1.0W DO-41 - 1N4728ADO41
 Order ZENER DIODE 3.3V 5% 1.0W DO-41-1N4728ADO41 online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 1N4728ADO41MSCT-ND.
ZENER DIODE 3.6V 5% 1.0W DO-41 - 1N4729ADO41
 Order ZENER DIODE 3.6V 5% 1.0W DO-41-1N4729ADO41 online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N4729ADO41MSTR-ND.
ZENER DIODE 33V 5% 0.5W DO-35 - 1N5257DO35
 Order ZENER DIODE 33V 5% 0.5W DO-35-1N5257DO35 online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 1N5257DO35MSCT-ND.
ZENER DIODE 3.3V 5% 5.0W T-18 - 1N5333B
 Order ZENER DIODE 3.3V 5% 5.0W T-18-1N5333B online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 1N5333BMSCT-ND.
ZENER DIODE 180V 5% 0.5W DO-35 - 1N5279BDO35
 Order ZENER DIODE 180V 5% 0.5W DO-35-1N5279BDO35 online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N5279BDO35MSTR-ND.
ZENER DIODE 28V 5% 5.0W T-18 - 1N5362B
 Order ZENER DIODE 28V 5% 5.0W T-18-1N5362B online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N5362BMSTR-ND.
DIODE VREG 500MA 5% DO-41 - 1N4733A T/R
 Order DIODE VREG 500MA 5% DO-41-1N4733A T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1362-1-ND.
TVS AVAL DIODE ARRAY 3 CH SOT143 - SP0503BAHT
 Order TVS AVAL DIODE ARRAY 3 CH SOT143-SP0503BAHT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SP0503BAHT-ND.
DIODE TVS 110V 15000W AXL BI 5% - 15KP110CA
 Order DIODE TVS 110V 15000W AXL BI 5%-15KP110CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP110CA-ND.
DIODE TVS 18V 15000W AXL BI 5% - 15KP18CA
 Order DIODE TVS 18V 15000W AXL BI 5%-15KP18CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP18CA-ND.
DIODE TVS 30V 15000W AXL UNI 5% - 15KP30A
 Order DIODE TVS 30V 15000W AXL UNI 5%-15KP30A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP30A-ND.
DIODE TVS 33V 15000W AXL UNI 5% - 15KP33A
 Order DIODE TVS 33V 15000W AXL UNI 5%-15KP33A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP33A-ND.
DIODE TVS 36V 15000W AXL BI 5% - 15KP36CA
 Order DIODE TVS 36V 15000W AXL BI 5%-15KP36CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP36CA-ND.
DIODE TVS 48V 15000W AXL UNI 5% - 15KP48A
 Order DIODE TVS 48V 15000W AXL UNI 5%-15KP48A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP48A-ND.