RECTIFIER 1A 200V DO-41 - 1N4003 - Discrete Semiconductor Products

Digi-Key Part Number 1N4003MSCT-ND
Price Break
10
100
1000
Unit Price
0.026
0.0209
0.01571
Extended Price
0.26
2.09
15.71
Manufacturer Part Number1N4003
Product DescriptionRECTIFIER 1A 200V DO-41
Quantity Available 0
All prices are in GBP

RECTIFIER 1A 200V DO-41 - 1N4003 - Discrete Semiconductor Products Details
Technical/Catalog Information1N4003
VendorMicro Commercial Co. (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating1A
Package / CaseDO-41
PackagingCut Tape (CT)
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)2µs
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1N4003
1N4003
1N4003MSCT ND
1N4003MSCTND
1N4003MSCT

Purchase RECTIFIER 1A 200V DO-41 - 1N4003 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECTIFIER 1A 200V DO-41 - 1N4003
Discrete Semiconductor Products

RECTIFIER 1A 200V DO-41 - 1N4003 (1N4003MSCT-ND)

Related parts Discrete Semiconductor Products:
RECTIFIER 1A 200V DO-41 - 1N4003
 Order RECTIFIER 1A 200V DO-41-1N4003 online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4003MSCT-ND.
RECTIFIER 1A 400V DO-41 - 1N4004-TP
 Order RECTIFIER 1A 400V DO-41-1N4004-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number 1N4004-TPMSTR-ND.
DIODE FAST REC 1A 200V DO214AC - ES1D-TP
 Order DIODE FAST REC 1A 200V DO214AC-ES1D-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number ES1D-TPCT-ND.
RECTIFIER SILICON .15A 75V DO-35 - 1N4148
 Order RECTIFIER SILICON .15A 75V DO-35-1N4148 online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148MSCT-ND.
RECT SCHOTTKY 1A 40V DO-214AA - SMB5819
 Order RECT SCHOTTKY 1A 40V DO-214AA-SMB5819 online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMB5819MSCT-ND.
RECT SCHOTTKY 1A 50V DO214AA - SMBSR105
 Order RECT SCHOTTKY 1A 50V DO214AA-SMBSR105 online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMBSR105MSCT-ND.
DIODE SCHOTTKY 40V 1A SOD123 - MBRX140-TP
 Order DIODE SCHOTTKY 40V 1A SOD123-MBRX140-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX140TPMSCT-ND.
DIODE SCHOTTKY 60V 1A SOD123 - MBRX160-TP
 Order DIODE SCHOTTKY 60V 1A SOD123-MBRX160-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX160TPMSCT-ND.
RECTIFIER SIL 2A 50V DO-214AA - S2A-TP
 Order RECTIFIER SIL 2A 50V DO-214AA-S2A-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number S2A-TPMSCT-ND.
DIODE FAST REC 1A 1000V DO214AC - ES1M-TP
 Order DIODE FAST REC 1A 1000V DO214AC-ES1M-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number ES1M-TPCT-ND.
RECT SILICON .15A 75V MINIMELF - DL4148
 Order RECT SILICON .15A 75V MINIMELF-DL4148 online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number DL4148MSCT-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
 Order DIODE SWITCH 100V 150MA SOD123-1N4148W-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148WTPMSCT-ND.
DIODE SWITCH 75V 300MA SOD323 - 1N4148WX-TP
 Order DIODE SWITCH 75V 300MA SOD323-1N4148WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148WXTPMSCT-ND.
DIODE SWITCH 100V 300MA SOT563 - BAS16V-TP
 Order DIODE SWITCH 100V 300MA SOT563-BAS16V-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16VTPMSCT-ND.
DIODE SWITCH 75V 200MA SOD323 - BAS16WX-TP
 Order DIODE SWITCH 75V 200MA SOD323-BAS16WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16WXTPMSCT-ND.