DIODE SCHOTTKY 40V 1.0A SOT-23 - ZHCS1000TA

Digi-Key Part Number ZHCS1000CT-ND
Price Break
1
10
100
500
1000
Unit Price
0.41
0.31
0.1856
0.14438
0.11688
Extended Price
0.41
3.10
18.56
72.19
116.88
Manufacturer Part NumberZHCS1000TA
Product DescriptionDIODE SCHOTTKY 40V 1.0A SOT-23
Quantity Available 3115
All prices are in GBP

DIODE SCHOTTKY 40V 1.0A SOT-23 - ZHCS1000TA Details
Technical/Catalog InformationZHCS1000TA
VendorZetex Inc (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated40V
Current Rating1A
Package / CaseSOT-23
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)12ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZHCS1000TA
ZHCS1000TA
ZHCS1000CT ND
ZHCS1000CTND
ZHCS1000CT

Purchase DIODE SCHOTTKY 40V 1.0A SOT-23 - ZHCS1000TA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 40V 1.0A SOT-23 - ZHCS1000TA
DIODE SCHOTTKY 40V 1.0A SOT-23 - ZHCS1000TA

DIODE SCHOTTKY 40V 1.0A SOT-23 - ZHCS1000TA (ZHCS1000CT-ND)

Related parts :
DIODE SCHOTTKY 40V 1.0A SOT-23 - ZHCS1000TA
 Order DIODE SCHOTTKY 40V 1.0A SOT-23-ZHCS1000TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHCS1000CT-ND.
DIODE HI SPEED SWITCH PNP SOT-23 - BAS16TA
 Order DIODE HI SPEED SWITCH PNP SOT-23-BAS16TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAS16ZXCT-ND.
DIODE HI SPEED SW DUAL SOT-23 - BAV99TA
 Order DIODE HI SPEED SW DUAL SOT-23-BAV99TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAV99ZXCT-ND.
DIODE SCHOTTKY 40V 0.4A SOD-323 - ZHCS400TA
 Order DIODE SCHOTTKY 40V 0.4A SOD-323-ZHCS400TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZHCS400TR-ND.
DIODE SCHOTTKY 40V 0.4A SOD-323 - ZHCS400TA
 Order DIODE SCHOTTKY 40V 0.4A SOD-323-ZHCS400TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHCS400CT-ND.
DIODE SCHOTTKY 40V 2A SOT23-6 - ZHCS2000TA
 Order DIODE SCHOTTKY 40V 2A SOT23-6-ZHCS2000TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHCS2000CT-ND.
DIODE SCHOTTKY DUAL CC SOT-23 - BAT54CTA
 Order DIODE SCHOTTKY DUAL CC SOT-23-BAT54CTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAT54CCT-ND.
DIODE SCHOTTKY DUAL SOT-23 - BAT54STA
 Order DIODE SCHOTTKY DUAL SOT-23-BAT54STA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAT54SCT-ND.
DIODE SCHOTTKY 40V 200MW SOT-323 - SDMG0340LS-7
 Order DIODE SCHOTTKY 40V 200MW SOT-323-SDMG0340LS-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDMG0340LSDITR-ND.
DIODE SCHOTTKY 40V 200MW SOT-323 - SDMG0340LS-7-F
 Order DIODE SCHOTTKY 40V 200MW SOT-323-SDMG0340LS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SDMG0340LS-FDICT-ND.
DIODE SCHOTTKY 40V 1A SMD MELF - 1N5819M-13
 Order DIODE SCHOTTKY 40V 1A SMD MELF-1N5819M-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5819MDITR-ND.
DIODE SCHOTTKY 40V 400MW DO-35 - SD103A-T
 Order DIODE SCHOTTKY 40V 400MW DO-35-SD103A-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103ADICT-ND.
DIODE SCHOTTKY 40V 400MW SMD - SD103AW-13
 Order DIODE SCHOTTKY 40V 400MW SMD-SD103AW-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103-AWDICT-ND.
DIODE SCHOTTKY 40V 3A SMC - B340-13
 Order DIODE SCHOTTKY 40V 3A SMC-B340-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340DICT-ND.
DIODE SCHOTTKY 40V 3A SMA - B340A-13
 Order DIODE SCHOTTKY 40V 3A SMA-B340A-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B340ADITR-ND.