OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T - Crystals and Oscillators

Digi-Key Part Number 535-9564-1-ND
Price Break
1
10
50
100
Unit Price
1.91
1.634
1.2252
1.089
Extended Price
1.91
16.34
61.26
108.90
Manufacturer Part NumberASE-18.432MHZ-LC-T
Product DescriptionOSCILLATOR 18.432 MHZ 3.3V SMD
Quantity Available 451
All prices are in GBP

OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T - Crystals and Oscillators Details
Technical/Catalog InformationASE-18.432MHZ-LC-T
VendorAbracon Corporation (VA)
CategoryCrystals and Oscillators
Frequency18.432MHz
Package / Case3.2mm x 2.5mm
PackagingCut Tape (CT)
Supply Voltage3.3V
Current - Supply7mA
TypeStandard
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
SeriesASE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASE 18 432MHZ LC T
ASE18432MHZLCT
535 9564 1 ND
53595641ND
535-9564-1

Purchase OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T
Crystals and Oscillators

OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T (535-9564-1-ND)

Related parts Crystals and Oscillators:
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASE-7.3728MHZ-LC-T
 Order OSCILLATOR 7.3728 MHZ 3.3V SMD-ASE-7.3728MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9557-1-ND.
OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T
 Order OSCILLATOR 18.432 MHZ 3.3V SMD-ASE-18.432MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9564-1-ND.
CRYSTAL 3.6864 MHZ 18PF 49US - ECS-36-18-4
 Order CRYSTAL 3.6864 MHZ 18PF 49US-ECS-36-18-4 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X402-ND.
CRYSTAL 25.000 MHZ 18PF CYL - ECS-250-18-9
 Order CRYSTAL 25.000 MHZ 18PF CYL-ECS-250-18-9 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC964-ND.
CRYSTAL 3.6864 MHZ 18PF 49UA - ECS-36-18-1X
 Order CRYSTAL 3.6864 MHZ 18PF 49UA-ECS-36-18-1X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1004-ND.
CRYSTAL 10.000 MHZ 18PF 49US - ECS-100-18-4X
 Order CRYSTAL 10.000 MHZ 18PF 49US-ECS-100-18-4X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1080-ND.
CRYSTAL 3.579545 MHZ 18PF CYL - ECS-35-18-10X
 Order CRYSTAL 3.579545 MHZ 18PF CYL-ECS-35-18-10X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1371-ND.
CRYSTAL 10.000 MHZ 18PF CYL - ECS-100-18-9X
 Order CRYSTAL 10.000 MHZ 18PF CYL-ECS-100-18-9X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1378-ND.
CRYSTAL 20 MHZ LOW PROFILE SMD - XL-1C-20.0000
 Order CRYSTAL 20 MHZ LOW PROFILE SMD-XL-1C-20.0000 online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW405-ND.
OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T
 Order OSC VCTCXO 13.00MHZ 3V SMD-ASVTX-09-13.00MHZ-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9334-1-ND.
SWITCH TAPE SEAL 3 POS SMD - 219-3MST
 Order SWITCH TAPE SEAL 3 POS SMD-219-3MST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2193MST-ND.
SENSOR ACCELEROMETER 3-AXIS SMD - 0-1005685-1
 Order SENSOR ACCELEROMETER 3-AXIS SMD-0-1005685-1 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number MSP1005-ND.
BUZZER MAGNETIC 8.5MM 3-5V SMD - CSS-J4D20
 Order BUZZER MAGNETIC 8.5MM 3-5V SMD-CSS-J4D20 online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1198-1-ND.
BUZZER PIEZO 16.9MM 3-20VDC SMD - CMI-1240
 Order BUZZER PIEZO 16.9MM 3-20VDC SMD-CMI-1240 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1196-5-ND.
CERAMIC RESONATOR 18 MHZ SMD - ECS-CR1-18.00-A-TR
 Order CERAMIC RESONATOR 18 MHZ SMD-ECS-CR1-18.00-A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-CR1-18.00-ATR-ND.