OSCILLATOR 40.000 MHZ 3.0V SMD - ASD1-40.000MHZ-ECT

Digi-Key Part Number 535-9599-2-ND
Price Break
1000
5000
Unit Price
1.2705
1.20725
Extended Price
1270.50
6036.25
Manufacturer Part NumberASD1-40.000MHZ-ECT
Product DescriptionOSCILLATOR 40.000 MHZ 3.0V SMD
Quantity Available 1000
All prices are in GBP

OSCILLATOR 40.000 MHZ 3.0V SMD - ASD1-40.000MHZ-ECT Details
Technical/Catalog InformationASD1-40.000MHZ-ECT
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency40MHz
Package / Case2.5mm x 2.0mm
PackagingTape & Reel (TR)
Supply Voltage3V
Current - Supply8mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
SeriesASD
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASD1 40 000MHZ ECT
ASD140000MHZECT
535 9599 2 ND
53595992ND
535-9599-2

Purchase OSCILLATOR 40.000 MHZ 3.0V SMD - ASD1-40.000MHZ-ECT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 40.000 MHZ 3.0V SMD - ASD1-40.000MHZ-ECT
OSCILLATOR 40.000 MHZ 3.0V SMD - ASD1-40.000MHZ-ECT

OSCILLATOR 40.000 MHZ 3.0V SMD - ASD1-40.000MHZ-ECT (535-9599-2-ND)

Related parts :
OSCILLATOR 40.000 MHZ 3.0V SMD - ASD1-40.000MHZ-ECT
 Order OSCILLATOR 40.000 MHZ 3.0V SMD-ASD1-40.000MHZ-ECT online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9599-2-ND.
CRYSTAL 20 MHZ LOW PROFILE SMD - XL-1C-20.0000
 Order CRYSTAL 20 MHZ LOW PROFILE SMD-XL-1C-20.0000 online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW405-ND.
CONN FPC/FFC 40POS .5MM HORZ SMD - FH12S-40S-0.5SH
 Order CONN FPC/FFC 40POS .5MM HORZ SMD-FH12S-40S-0.5SH online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HFA40CT-ND.
SWITCH TAPE SEAL 3 POS SMD - 219-3MST
 Order SWITCH TAPE SEAL 3 POS SMD-219-3MST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2193MST-ND.
SENSOR ACCELEROMETER 3-AXIS SMD - 0-1005685-1
 Order SENSOR ACCELEROMETER 3-AXIS SMD-0-1005685-1 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number MSP1005-ND.
BUZZER MAGNETIC 8.5MM 3-5V SMD - CSS-J4D20
 Order BUZZER MAGNETIC 8.5MM 3-5V SMD-CSS-J4D20 online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1198-1-ND.
BUZZER PIEZO 16.9MM 3-20VDC SMD - CMI-1240
 Order BUZZER PIEZO 16.9MM 3-20VDC SMD-CMI-1240 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1196-5-ND.
RES ARRAY 000 OHM 8TERM 4RES SMD - MNR04M0APJ000
 Order RES ARRAY 000 OHM 8TERM 4RES SMD-MNR04M0APJ000 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04000RCT-ND.
OSCILLATOR 20.0000 MHZ SMD - CSX750FBC20.000M-UT
 Order OSCILLATOR 20.0000 MHZ SMD-CSX750FBC20.000M-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7243-1-ND.
OSCILLATOR 27.0000 MHZ 3.3V SMD - ASML-27.000MHZ-T
 Order OSCILLATOR 27.0000 MHZ 3.3V SMD-ASML-27.000MHZ-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9399-2-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASFL1-1.8432MHZ-EC-T
 Order OSCILLATOR 1.8432 MHZ 3.3V SMD-ASFL1-1.8432MHZ-EC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8237-1-ND.
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASFL1-7.3728MHZ-EC-T
 Order OSCILLATOR 7.3728 MHZ 3.3V SMD-ASFL1-7.3728MHZ-EC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8240-1-ND.
CRYSTAL 4.0 MHZ 20PF - FOXLF040
 Order CRYSTAL 4.0 MHZ 20PF-FOXLF040 online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1081-ND.
OSCILLATOR 50 MHZ 3.3V SMD - SG710ECK-50.000ML
 Order OSCILLATOR 50 MHZ 3.3V SMD-SG710ECK-50.000ML online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG710ECK-50.000ML-ND.
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASE-7.3728MHZ-LC-T
 Order OSCILLATOR 7.3728 MHZ 3.3V SMD-ASE-7.3728MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9557-1-ND.