OSCILLATOR 12.000 MHZ 3.3V SMD - ASE-12.000MHZ-LC-T - Crystals and Oscillators

Digi-Key Part Number 535-9561-2-ND
Price Break
1000
5000
Unit Price
0.91476
0.86922
Extended Price
914.76
4346.10
Manufacturer Part NumberASE-12.000MHZ-LC-T
Product DescriptionOSCILLATOR 12.000 MHZ 3.3V SMD
Quantity Available 2000
All prices are in GBP

OSCILLATOR 12.000 MHZ 3.3V SMD - ASE-12.000MHZ-LC-T - Crystals and Oscillators Details
Technical/Catalog InformationASE-12.000MHZ-LC-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency12MHz
Package / Case3.2mm x 2.5mm
PackagingTape & Reel (TR)
Supply Voltage3.3V
Current - Supply7mA
TypeStandard
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
SeriesASE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASE 12 000MHZ LC T
ASE12000MHZLCT
535 9561 2 ND
53595612ND
535-9561-2

Purchase OSCILLATOR 12.000 MHZ 3.3V SMD - ASE-12.000MHZ-LC-T - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 12.000 MHZ 3.3V SMD - ASE-12.000MHZ-LC-T
Crystals and Oscillators

OSCILLATOR 12.000 MHZ 3.3V SMD - ASE-12.000MHZ-LC-T (535-9561-2-ND)

Related parts Crystals and Oscillators:
OSCILLATOR 12.000 MHZ 3.3V SMD - ASE-12.000MHZ-LC-T
 Order OSCILLATOR 12.000 MHZ 3.3V SMD-ASE-12.000MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9561-2-ND.
OSCILLATOR 12.000 MHZ 3.3V SMD - ASE-12.000MHZ-LC-T
 Order OSCILLATOR 12.000 MHZ 3.3V SMD-ASE-12.000MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9561-1-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASE-1.8432MHZ-LC-T
 Order OSCILLATOR 1.8432 MHZ 3.3V SMD-ASE-1.8432MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9555-2-ND.
OSCILLATOR 4.000 MHZ 3.3V SMD - ASE-4.000MHZ-LC-T
 Order OSCILLATOR 4.000 MHZ 3.3V SMD-ASE-4.000MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9556-2-ND.
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASE-7.3728MHZ-LC-T
 Order OSCILLATOR 7.3728 MHZ 3.3V SMD-ASE-7.3728MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9557-2-ND.
OSCILLATOR 8.000 MHZ 3.3V SMD - ASE-8.000MHZ-LC-T
 Order OSCILLATOR 8.000 MHZ 3.3V SMD-ASE-8.000MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9558-2-ND.
OSCILLATOR 10.000 MHZ 3.3V SMD - ASE-10.000MHZ-LC-T
 Order OSCILLATOR 10.000 MHZ 3.3V SMD-ASE-10.000MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9559-2-ND.
OSCILLATOR 11.0592 MHZ 3.3V SMD - ASE-11.0592MHZ-LC-T
 Order OSCILLATOR 11.0592 MHZ 3.3V SMD-ASE-11.0592MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9560-2-ND.
OSCILLATOR 14.31818 MHZ 3.3V SMD - ASE-14.31818MHZ-LC-T
 Order OSCILLATOR 14.31818 MHZ 3.3V SMD-ASE-14.31818MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9562-2-ND.
OSCILLATOR 14.7456 MHZ 3.3V SMD - ASE-14.7456MHZ-LC-T
 Order OSCILLATOR 14.7456 MHZ 3.3V SMD-ASE-14.7456MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9563-2-ND.
OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T
 Order OSCILLATOR 18.432 MHZ 3.3V SMD-ASE-18.432MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9564-2-ND.
OSCILLATOR 20.000 MHZ 3.3V SMD - ASE-20.000MHZ-LC-T
 Order OSCILLATOR 20.000 MHZ 3.3V SMD-ASE-20.000MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9565-2-ND.
OSCILLATOR 24.000 MHZ 3.3V SMD - ASE-24.000MHZ-LC-T
 Order OSCILLATOR 24.000 MHZ 3.3V SMD-ASE-24.000MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9566-2-ND.
OSCILLATOR 24.576 MHZ 3.3V SMD - ASE-24.576MHZ-LC-T
 Order OSCILLATOR 24.576 MHZ 3.3V SMD-ASE-24.576MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9567-2-ND.
OSCILLATOR 25.000 MHZ 3.3V SMD - ASE-25.000MHZ-LC-T
 Order OSCILLATOR 25.000 MHZ 3.3V SMD-ASE-25.000MHZ-LC-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9568-2-ND.