RELAY TIMER ANALOG 24VDC/AC - H3CRAAC24-48/DC12-48 - Industrial Controls, Meters

Digi-Key Part Number Z997-ND
Price Break
1
25
50
100
Unit Price
37.65
34.8564
32.5326
30.2088
Extended Price
37.65
871.41
1626.63
3020.88
Manufacturer Part NumberH3CRAAC24-48/DC12-48
Product DescriptionRELAY TIMER ANALOG 24VDC/AC
Quantity Available 18
All prices are in GBP

RELAY TIMER ANALOG 24VDC/AC - H3CRAAC24-48/DC12-48 - Industrial Controls, Meters Details
Technical/Catalog InformationH3CRAAC24-48/DC12-48
VendorOmron Electronics Inc-IA Div
CategoryIndustrial Controls, Meters
Display TypeAnalog
Voltage - Supply100 V ~ 240 VAC
Operating ModeOn-Delay, Repeat-On, Interval
Output Type-
Timing Range0.05s ~ 300h
Termination Style11 Pin Socketable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H3CRAAC24 48 DC12 48
H3CRAAC2448DC1248
Z997 ND
Z997ND
Z997

Purchase RELAY TIMER ANALOG 24VDC/AC - H3CRAAC24-48/DC12-48 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY TIMER ANALOG 24VDC/AC - H3CRAAC24-48/DC12-48
Industrial Controls, Meters

RELAY TIMER ANALOG 24VDC/AC - H3CRAAC24-48/DC12-48 (Z997-ND)

Related parts Industrial Controls, Meters :
RELAY TIMER ANALOG 24VDC/AC - H3CRAAC24-48/DC12-48
 Order RELAY TIMER ANALOG 24VDC/AC-H3CRAAC24-48/DC12-48 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z997-ND.
RELAY ANALOG SET DPDT 8PIN - H3CR-A8-AC24-48/DC12-48
 Order RELAY ANALOG SET DPDT 8PIN-H3CR-A8-AC24-48/DC12-48 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2380-ND.
RELAY TIMER ANALOG DIN 8 MODE - H3DE-M1 AC/DC 24-230
 Order RELAY TIMER ANALOG DIN 8 MODE-H3DE-M1 AC/DC 24-230 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1138-ND.
RELAY TIMER ANALOG DIN 4 MODE - H3DE-S1 AC/DC 24-230
 Order RELAY TIMER ANALOG DIN 4 MODE-H3DE-S1 AC/DC 24-230 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1140-ND.
RELAY TIMER ANALOG DIN 4 MODE - H3DE-S2 AC/DC 24-230
 Order RELAY TIMER ANALOG DIN 4 MODE-H3DE-S2 AC/DC 24-230 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1141-ND.
RELAY TIMER ANALOG DPDT 0-10 MIN - H3YN-2 AC100-120
 Order RELAY TIMER ANALOG DPDT 0-10 MIN-H3YN-2 AC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1134-ND.
RELAY TIMER ANALOG DPDT 0-10HRS - H3YN-21 AC100-120
 Order RELAY TIMER ANALOG DPDT 0-10HRS-H3YN-21 AC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1135-ND.
RELAY TIMER DPDT ANALOG 120\240V - H3CR-A AC100-240/DC100-125
 Order RELAY TIMER DPDT ANALOG 120\240V-H3CR-A AC100-240/DC100-125 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z876-ND.
RELAY TIMER SSR SPDT 24V - H3CA-A
 Order RELAY TIMER SSR SPDT 24V-H3CA-A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2359-ND.
RELAY DPST POWER 24VDC QC TERM - G7L-2A-TUB-J-CB-DC24
 Order RELAY DPST POWER 24VDC QC TERM-G7L-2A-TUB-J-CB-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z821-ND.
RELAY TIMER DPDT .2-5SEC 120VAC - H3Y-2-5S-AC120
 Order RELAY TIMER DPDT .2-5SEC 120VAC-H3Y-2-5S-AC120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z878-ND.
RELAY TIMER DIGITAL SPDT 120/240 - H5CR-L-AC100-240
 Order RELAY TIMER DIGITAL SPDT 120/240-H5CR-L-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z880-ND.
RELAY TIMER DIGITAL SPDT 120/240 - H5CR-B-AC100-240
 Order RELAY TIMER DIGITAL SPDT 120/240-H5CR-B-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z881-ND.
RELAY LATCHING PC MNT 12VDC - G6HK-2-DC12
 Order RELAY LATCHING PC MNT 12VDC-G6HK-2-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z966-ND.
RELAY PWR DPDT 24VDC - G7P-2-DC24
 Order RELAY PWR DPDT 24VDC-G7P-2-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7P-2-DC24-ND.