FUSE PTC RESETTABLE 3.75A HOLD - MF-RX375
FUSE PTC RESETTABLE 3.75A HOLD - MF-RX375 Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
FUSE PTC RESETTABLE 3.75A HOLD - MF-RX375 (MF-RX375-ND)
Related parts :FUSE PTC RESETTABLE 3.75A HOLD - MF-RX375
Order FUSE PTC RESETTABLE 3.75A HOLD-MF-RX375 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-RX375-ND.
FUSE PTC RESETTABLE .17A HOLD - MF-R017
Order FUSE PTC RESETTABLE .17A HOLD-MF-R017 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R017-ND.
FUSE PTC RESETTABLE .90A HOLD - MF-R090-0-009
Order FUSE PTC RESETTABLE .90A HOLD-MF-R090-0-009 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R090-0-009-ND.
FUSE PTC RESETTABLE 1.10A HOLD - MF-R110
Order FUSE PTC RESETTABLE 1.10A HOLD-MF-R110 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R110-ND.
FUSE PTC RESETTABLE 1.35A HOLD - MF-R135
Order FUSE PTC RESETTABLE 1.35A HOLD-MF-R135 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R135-ND.
FUSE PTC RESETTABLE 1.85A HOLD - MF-R185
Order FUSE PTC RESETTABLE 1.85A HOLD-MF-R185 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R185-ND.
FUSE PTC RESETTABLE 3A HOLD - MF-R300
Order FUSE PTC RESETTABLE 3A HOLD-MF-R300 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R300-ND.
FUSE PTC RESETTABLE 4A HOLD - MF-R400
Order FUSE PTC RESETTABLE 4A HOLD-MF-R400 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R400-ND.
FUSE PTC RESETTABLE 8A HOLD - MF-R800
Order FUSE PTC RESETTABLE 8A HOLD-MF-R800 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R800-ND.
PTC RESETTABLE .30A 30V 1812 - MF-MSMF030-2
Order PTC RESETTABLE .30A 30V 1812-MF-MSMF030-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMF030-2CT-ND.
PTC RESETTABLE 2.60A 6V 1812 - MF-MSMF260-2
Order PTC RESETTABLE 2.60A 6V 1812-MF-MSMF260-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMF260-2CT-ND.
FUSE PTC RESET 90V HOLD .75AIH - MF-R075/90U-0
Order FUSE PTC RESET 90V HOLD .75AIH-MF-R075/90U-0 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R075/90U-0-ND.
FUSE PTC RESET 1.60A HOLD - MF-RX160/72-0
Order FUSE PTC RESET 1.60A HOLD-MF-RX160/72-0 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-RX160/72-0-ND.
FUSE PTC RESET 2.50A HOLD - MF-RX250/72-0
Order FUSE PTC RESET 2.50A HOLD-MF-RX250/72-0 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-RX250/72-0-ND.
FUSE RESETTABLE .50A HOLD SMD - MF-MSMD050-2
Order FUSE RESETTABLE .50A HOLD SMD-MF-MSMD050-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD050CT-ND.