FUSE PTC RESETTABLE .17A HOLD - MF-R017 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number MF-R017-ND
Price Break
1
10
100
500
1000
Unit Price
0.29
0.261
0.2376
0.18594
0.16115
Extended Price
0.29
2.61
23.76
92.97
161.15
Manufacturer Part NumberMF-R017
Product DescriptionFUSE PTC RESETTABLE .17A HOLD
Quantity Available 1527
All prices are in GBP

FUSE PTC RESETTABLE .17A HOLD - MF-R017 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationMF-R017
VendorBourns Inc.
CategoryOver Voltage, Current, Temperature Devices
Package / CaseRadial
PackagingBulk
Current - Hold (Ih)170mA
Current - Trip (It)340mA
Current - Max40A
Voltage - Max60V
Time to Trip3s
R Min/Max2.000 ~ 3.200 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MF R017
MFR017

Purchase FUSE PTC RESETTABLE .17A HOLD - MF-R017 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE PTC RESETTABLE .17A HOLD - MF-R017
Over Voltage, Current, Temperature Devices

FUSE PTC RESETTABLE .17A HOLD - MF-R017 (MF-R017-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE PTC RESETTABLE .17A HOLD - MF-R017
 Order FUSE PTC RESETTABLE .17A HOLD-MF-R017 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R017-ND.
FUSE PTC RESETTABLE .90A HOLD - MF-R090-0-009
 Order FUSE PTC RESETTABLE .90A HOLD-MF-R090-0-009 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R090-0-009-ND.
FUSE PTC RESETTABLE 1.10A HOLD - MF-R110
 Order FUSE PTC RESETTABLE 1.10A HOLD-MF-R110 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R110-ND.
FUSE PTC RESETTABLE 1.35A HOLD - MF-R135
 Order FUSE PTC RESETTABLE 1.35A HOLD-MF-R135 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R135-ND.
FUSE PTC RESETTABLE 1.85A HOLD - MF-R185
 Order FUSE PTC RESETTABLE 1.85A HOLD-MF-R185 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R185-ND.
FUSE PTC RESETTABLE 3A HOLD - MF-R300
 Order FUSE PTC RESETTABLE 3A HOLD-MF-R300 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R300-ND.
FUSE PTC RESETTABLE 4A HOLD - MF-R400
 Order FUSE PTC RESETTABLE 4A HOLD-MF-R400 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R400-ND.
FUSE PTC RESETTABLE 8A HOLD - MF-R800
 Order FUSE PTC RESETTABLE 8A HOLD-MF-R800 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R800-ND.
FUSE PTC RESETTABLE 3.75A HOLD - MF-RX375
 Order FUSE PTC RESETTABLE 3.75A HOLD-MF-RX375 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-RX375-ND.
FUSE PTC RESET 1.60A HOLD - MF-RX160/72-0
 Order FUSE PTC RESET 1.60A HOLD-MF-RX160/72-0 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-RX160/72-0-ND.
FUSE PTC RESET 2.50A HOLD - MF-RX250/72-0
 Order FUSE PTC RESET 2.50A HOLD-MF-RX250/72-0 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-RX250/72-0-ND.
FUSE PTC RESET 90V HOLD .75AIH - MF-R075/90U-0
 Order FUSE PTC RESET 90V HOLD .75AIH-MF-R075/90U-0 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-R075/90U-0-ND.
FUSE RESETTABLE .50A HOLD SMD - MF-MSMD050-2
 Order FUSE RESETTABLE .50A HOLD SMD-MF-MSMD050-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMD050CT-ND.
PTC RESETTABLE .30A 30V 1812 - MF-MSMF030-2
 Order PTC RESETTABLE .30A 30V 1812-MF-MSMF030-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMF030-2CT-ND.
PTC RESETTABLE 2.60A 6V 1812 - MF-MSMF260-2
 Order PTC RESETTABLE 2.60A 6V 1812-MF-MSMF260-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMF260-2CT-ND.