IC DSPIC MCU/DSP 6K 28SOIC - DSPIC30F1010T-30I/SO - Integrated Circuits (ICs)

Digi-Key Part Number DSPIC30F1010T-30I/SOTR-ND
Price Break
1600
Unit Price
2.39579
Extended Price
3833.26
Manufacturer Part NumberDSPIC30F1010T-30I/SO
Product DescriptionIC DSPIC MCU/DSP 6K 28SOIC
Quantity Available Non-Stock
All prices are in GBP

IC DSPIC MCU/DSP 6K 28SOIC - DSPIC30F1010T-30I/SO - Integrated Circuits (ICs) Details
Technical/Catalog InformationDSPIC30F1010T-30I/SO
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size6K x 8
RAM Size256 x 8
Number of I /O21
Package / Case28-SOIC
Speed30 MIPs
Controller SeriesdsPIC30F
Oscillator TypeInternal
PackagingTape & Reel (TR)
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSPIC30F1010T 30I SO
DSPIC30F1010T30ISO
DSPIC30F1010T 30I SOTR ND
DSPIC30F1010T30ISOTRND
DSPIC30F1010T-30I/SOTR

Purchase IC DSPIC MCU/DSP 6K 28SOIC - DSPIC30F1010T-30I/SO - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DSPIC MCU/DSP 6K 28SOIC - DSPIC30F1010T-30I/SO
Integrated Circuits (ICs)

IC DSPIC MCU/DSP 6K 28SOIC - DSPIC30F1010T-30I/SO (DSPIC30F1010T-30I/SOTR-ND)

Related parts Integrated Circuits (ICs):
IC DSPIC MCU/DSP 6K 28SOIC - DSPIC30F1010T-30I/SO
 Order IC DSPIC MCU/DSP 6K 28SOIC-DSPIC30F1010T-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F1010T-30I/SOTR-ND.
IC DSPIC MCU/DSP 6K 28QFN - DSPIC30F1010T-30I/MM
 Order IC DSPIC MCU/DSP 6K 28QFN-DSPIC30F1010T-30I/MM online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F1010T-30I/MMTR-ND.
IC DSPIC MCU/DSP 6K 28SOIC - DSPIC30F1010-30I/SO
 Order IC DSPIC MCU/DSP 6K 28SOIC-DSPIC30F1010-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F1010-30I/SO-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010-30I/SO
 Order IC DSPIC MCU/DSP 12K 28SOIC-DSPIC30F2010-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201030I/S-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-30I/SO
 Order IC DSPIC MCU/DSP 12K 28SOIC-DSPIC30F2010T-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T30IS-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010-30I/SOG
 Order IC DSPIC MCU/DSP 12K 28SOIC-DSPIC30F2010-30I/SOG online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201030ISO-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-30I/SOG
 Order IC DSPIC MCU/DSP 12K 28SOIC-DSPIC30F2010T-30I/SOG online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T30I-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2012-30I/SO
 Order IC DSPIC MCU/DSP 12K 28SOIC-DSPIC30F2012-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201230ISO-ND.
IC DSPIC MCU/DSP 24K 28SOIC - DSPIC30F3010-30I/SO
 Order IC DSPIC MCU/DSP 24K 28SOIC-DSPIC30F3010-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301030ISO-ND.
IC DSPIC MCU/DSP 24K 28SOIC - DSPIC30F3013-30I/SO
 Order IC DSPIC MCU/DSP 24K 28SOIC-DSPIC30F3013-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301330ISO-ND.
IC DSPIC MCU/DSP 48K 28SOIC - DSPIC30F4012-30I/SO
 Order IC DSPIC MCU/DSP 48K 28SOIC-DSPIC30F4012-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401230ISO-ND.
IC DSPIC MCU/DSP 48K 28SOIC - DSPIC30F4012T-30I/SO
 Order IC DSPIC MCU/DSP 48K 28SOIC-DSPIC30F4012T-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F4012T30IS-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2012T-30I/SO
 Order IC DSPIC MCU/DSP 12K 28SOIC-DSPIC30F2012T-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2012T-30I/SO-ND.
IC DSPIC MCU/DSP 24K 28SOIC - DSPIC30F3013T-30I/SO
 Order IC DSPIC MCU/DSP 24K 28SOIC-DSPIC30F3013T-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3013T-30I/SO-ND.
IC DSPIC MCU/DSP 24K 28SOIC - DSPIC30F3010T-30I/SO
 Order IC DSPIC MCU/DSP 24K 28SOIC-DSPIC30F3010T-30I/SO online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010T-30I/SO-ND.