BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD - Boxes, Enclosures, Racks

Digi-Key Part Number L114-ND
Price Break
1
10
100
Unit Price
3.97
3.293
2.9753
Extended Price
3.97
32.93
297.53
Manufacturer Part NumberJ-874 PL/UNPD
Product DescriptionBOX ALUMINUM: 4"X2-1/8"X1-5/8"
Quantity Available 6
All prices are in GBP

BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD - Boxes, Enclosures, Racks Details
Technical/Catalog InformationJ-874 PL/UNPD
VendorLMB Heeger Inc.
CategoryBoxes, Enclosures, Racks
ColorUnpainted
DesignU Shaped Pieces
Features-
MaterialMetal - Aluminum
Ratings-
SeriesJiffy Box
Shipping InfoShipped from Digi-Key
Size / Dimension4" L x 2.125" W x 1.625" H (101.6mm x 53.98mm x 53.98mm)
Thickness0.04" (1.02mm)
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names J 874 PL UNPD
J874 PLUNPD
L114 ND
L114ND
L114

Purchase BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD
Boxes, Enclosures, Racks

BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD (L114-ND)

Related parts Boxes, Enclosures, Racks:
BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD
 Order BOX ALUMINUM: 4"X2-1/8"X1-5/8"-J-874 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L114-ND.
BOX ALUMINUM: 4"X2"X2-3/4" - J-876 PL/UNPD
 Order BOX ALUMINUM: 4"X2"X2-3/4"-J-876 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L115-ND.
BOX ALUMINUM 4 X 6 X 10 (HWD) - UNC 4-6-10
 Order BOX ALUMINUM 4 X 6 X 10 (HWD)-UNC 4-6-10 online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L160-ND.
PANEL ALUMINUM 3-1/16 X 5-7/8" - 2045
 Order PANEL ALUMINUM 3-1/16 X 5-7/8"-2045 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2045K-ND.
BRACKET BOARD L 1 5/8"L STEEL - 1556
 Order BRACKET BOARD L 1 5/8"L STEEL-1556 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1556K-ND.
HEADER FOR XLG HSG 1 3/4X2 3/8" - 714
 Order HEADER FOR XLG HSG 1 3/4X2 3/8"-714 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 714K-ND.
BOX STEEL 4" X 5" X 2" GRY/BLK - 1454E
 Order BOX STEEL 4" X 5" X 2" GRY/BLK-1454E online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454EHM-ND.
BIN STORAGE 4-7/8X3-7/8X8-7/8"BK - 3008C
 Order BIN STORAGE 4-7/8X3-7/8X8-7/8"BK-3008C online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1004-ND.
HOT MELT ADHESVE 5/8"X2" OFF-WHT - 3797TC
 Order HOT MELT ADHESVE 5/8"X2" OFF-WHT-3797TC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6414-ND.
HOT MELT ADHESIVE VO 5/8"X2" - 3748 VO-TC
 Order HOT MELT ADHESIVE VO 5/8"X2"-3748 VO-TC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6416-ND.
HOT MELT ADHESIVE 5/8"X2" - 3748-TC-5/8"X2"
 Order HOT MELT ADHESIVE 5/8"X2"-3748-TC-5/8"X2" online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6418-ND.
HOT MELT ADHESIVE 5/8"X2" - 3764-TC
 Order HOT MELT ADHESIVE 5/8"X2"-3764-TC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6420-ND.
HOT MELT ADHESIVE 5/8"X2" - 3779-TC
 Order HOT MELT ADHESIVE 5/8"X2"-3779-TC online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6422-ND.
LCD 8 DIGIT .5" REFL - VIM-808-DP-RC-S-HV
 Order LCD 8 DIGIT .5" REFL-VIM-808-DP-RC-S-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1056-ND.
LCD 8 DIGIT .5" TRANSFL - VIM-808-DP-FC-S-HV
 Order LCD 8 DIGIT .5" TRANSFL-VIM-808-DP-FC-S-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1057-ND.