RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNTA

Digi-Key Part Number CRCW060356K0JNTA-ND
Price Break
5000
Unit Price
0.0037
Extended Price
18.50
Manufacturer Part NumberCRCW060356K0JNTA
Product DescriptionRES 56K OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNTA Details
Technical/Catalog InformationCRCW060356K0JNTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms56.0K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW060356K0JNTA
CRCW060356K0JNTA

Purchase RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNTA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNTA
RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNTA

RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNTA (CRCW060356K0JNTA-ND)

Related parts :
RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNTA
 Order RES 56K OHM 1/10W 5% 0603 SMD-CRCW060356K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060356K0JNTA-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - CRCW06035K60JNEA
 Order RES 5.6K OHM 1/10W 5% 0603 SMD-CRCW06035K60JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.6KGTR-ND.
RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNEA
 Order RES 56K OHM 1/10W 5% 0603 SMD-CRCW060356K0JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-56KGTR-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - CRCW06035K60JNEA
 Order RES 5.6K OHM 1/10W 5% 0603 SMD-CRCW06035K60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KGCT-ND.
RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNEA
 Order RES 56K OHM 1/10W 5% 0603 SMD-CRCW060356K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56KGCT-ND.
RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNEA
 Order RES 56K OHM 1/10W 5% 0603 SMD-CRCW060356K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56KGDKR-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - CRCW06035K60JNEA
 Order RES 5.6K OHM 1/10W 5% 0603 SMD-CRCW06035K60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KGDKR-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - CRCW06035K60JNTA
 Order RES 5.6K OHM 1/10W 5% 0603 SMD-CRCW06035K60JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06035K60JNTA-ND.
RES 56K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ563V
 Order RES 56K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ563V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56KGTR-ND.
RES 56K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ563V
 Order RES 56K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ563V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56KGCT-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ562V
 Order RES 5.6K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ562V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6KGCT-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ562V
 Order RES 5.6K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ562V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6KGTR-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - 9C06031A5601JLHFT
 Order RES 5.6K OHM 1/10W 5% 0603 SMD-9C06031A5601JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6KGTR-ND.
RES 56K OHM 1/10W 5% 0603 SMD - 9C06031A5602JLHFT
 Order RES 56K OHM 1/10W 5% 0603 SMD-9C06031A5602JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56KGTR-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - 9C06031A5601JLHFT
 Order RES 5.6K OHM 1/10W 5% 0603 SMD-9C06031A5601JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KGCT-ND.