RES 1.0M OHM 1/10W 5% 0603 SMD - CRCW06031M00JNTA

Digi-Key Part Number CRCW06031M00JNTA-ND
Price Break
5000
Unit Price
0.0033
Extended Price
16.50
Manufacturer Part NumberCRCW06031M00JNTA
Product DescriptionRES 1.0M OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 1.0M OHM 1/10W 5% 0603 SMD - CRCW06031M00JNTA Details
Technical/Catalog InformationCRCW06031M00JNTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.00M
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06031M00JNTA
CRCW06031M00JNTA

Purchase RES 1.0M OHM 1/10W 5% 0603 SMD - CRCW06031M00JNTA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.0M OHM 1/10W 5% 0603 SMD - CRCW06031M00JNTA
RES 1.0M OHM 1/10W 5% 0603 SMD - CRCW06031M00JNTA

RES 1.0M OHM 1/10W 5% 0603 SMD - CRCW06031M00JNTA (CRCW06031M00JNTA-ND)

Related parts :
RES 1.0M OHM 1/10W 5% 0603 SMD - CRCW06031M00JNTA
 Order RES 1.0M OHM 1/10W 5% 0603 SMD-CRCW06031M00JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031M00JNTA-ND.
RES 1.1M OHM 1/10W 5% 0603 SMD - CRCW06031M10JNTA
 Order RES 1.1M OHM 1/10W 5% 0603 SMD-CRCW06031M10JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031M10JNTA-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - CRCW06031M20JNTA
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-CRCW06031M20JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031M20JNTA-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - CRCW06031M30JNTA
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-CRCW06031M30JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031M30JNTA-ND.
RES 1.5M OHM 1/10W 5% 0603 SMD - CRCW06031M50JNTA
 Order RES 1.5M OHM 1/10W 5% 0603 SMD-CRCW06031M50JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031M50JNTA-ND.
RES 1.6M OHM 1/10W 5% 0603 SMD - CRCW06031M60JNTA
 Order RES 1.6M OHM 1/10W 5% 0603 SMD-CRCW06031M60JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031M60JNTA-ND.
RES 1.8M OHM 1/10W 5% 0603 SMD - CRCW06031M80JNTA
 Order RES 1.8M OHM 1/10W 5% 0603 SMD-CRCW06031M80JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031M80JNTA-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - CRCW06031R00JNTA
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-CRCW06031R00JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031R00JNTA-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - CRCW06031R10JNTA
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-CRCW06031R10JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031R10JNTA-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - CRCW06031R20JNTA
 Order RES 1.2 OHM 1/10W 5% 0603 SMD-CRCW06031R20JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031R20JNTA-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - CRCW06031R30JNTA
 Order RES 1.3 OHM 1/10W 5% 0603 SMD-CRCW06031R30JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031R30JNTA-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - CRCW06031R50JNTA
 Order RES 1.5 OHM 1/10W 5% 0603 SMD-CRCW06031R50JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031R50JNTA-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - CRCW06031R60JNTA
 Order RES 1.6 OHM 1/10W 5% 0603 SMD-CRCW06031R60JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031R60JNTA-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - CRCW06031R80JNTA
 Order RES 1.8 OHM 1/10W 5% 0603 SMD-CRCW06031R80JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031R80JNTA-ND.
RES 200K OHM 1/10W 5% 0603 SMD - CRCW0603200KJNTA
 Order RES 200K OHM 1/10W 5% 0603 SMD-CRCW0603200KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603200KJNTA-ND.