RES 1.0M OHM 1/16W 5% 0402 SMD - CRCW04021M00JNTD

Digi-Key Part Number CRCW04021M00JNTD-ND
Price Break
10000
Unit Price
0.0044
Extended Price
44.00
Manufacturer Part NumberCRCW04021M00JNTD
Product DescriptionRES 1.0M OHM 1/16W 5% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 1.0M OHM 1/16W 5% 0402 SMD - CRCW04021M00JNTD Details
Technical/Catalog InformationCRCW04021M00JNTD
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.00M
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW04021M00JNTD
CRCW04021M00JNTD

Purchase RES 1.0M OHM 1/16W 5% 0402 SMD - CRCW04021M00JNTD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.0M OHM 1/16W 5% 0402 SMD - CRCW04021M00JNTD
RES 1.0M OHM 1/16W 5% 0402 SMD - CRCW04021M00JNTD

RES 1.0M OHM 1/16W 5% 0402 SMD - CRCW04021M00JNTD (CRCW04021M00JNTD-ND)

Related parts :
RES 1.0M OHM 1/16W 5% 0402 SMD - CRCW04021M00JNTD
 Order RES 1.0M OHM 1/16W 5% 0402 SMD-CRCW04021M00JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021M00JNTD-ND.
RES 1.1M OHM 1/16W 5% 0402 SMD - CRCW04021M10JNTD
 Order RES 1.1M OHM 1/16W 5% 0402 SMD-CRCW04021M10JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021M10JNTD-ND.
RES 1.2M OHM 1/16W 5% 0402 SMD - CRCW04021M20JNTD
 Order RES 1.2M OHM 1/16W 5% 0402 SMD-CRCW04021M20JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021M20JNTD-ND.
RES 1.3M OHM 1/16W 5% 0402 SMD - CRCW04021M30JNTD
 Order RES 1.3M OHM 1/16W 5% 0402 SMD-CRCW04021M30JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021M30JNTD-ND.
RES 1.5M OHM 1/16W 5% 0402 SMD - CRCW04021M50JNTD
 Order RES 1.5M OHM 1/16W 5% 0402 SMD-CRCW04021M50JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021M50JNTD-ND.
RES 1.6M OHM 1/16W 5% 0402 SMD - CRCW04021M60JNTD
 Order RES 1.6M OHM 1/16W 5% 0402 SMD-CRCW04021M60JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021M60JNTD-ND.
RES 1.8M OHM 1/16W 5% 0402 SMD - CRCW04021M80JNTD
 Order RES 1.8M OHM 1/16W 5% 0402 SMD-CRCW04021M80JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021M80JNTD-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - CRCW04021R00JNTD
 Order RES 1.0 OHM 1/16W 5% 0402 SMD-CRCW04021R00JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021R00JNTD-ND.
RES 1.1 OHM 1/16W 5% 0402 SMD - CRCW04021R10JNTD
 Order RES 1.1 OHM 1/16W 5% 0402 SMD-CRCW04021R10JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021R10JNTD-ND.
RES 1.2 OHM 1/16W 5% 0402 SMD - CRCW04021R20JNTD
 Order RES 1.2 OHM 1/16W 5% 0402 SMD-CRCW04021R20JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021R20JNTD-ND.
RES 1.3 OHM 1/16W 5% 0402 SMD - CRCW04021R30JNTD
 Order RES 1.3 OHM 1/16W 5% 0402 SMD-CRCW04021R30JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021R30JNTD-ND.
RES 1.5 OHM 1/16W 5% 0402 SMD - CRCW04021R50JNTD
 Order RES 1.5 OHM 1/16W 5% 0402 SMD-CRCW04021R50JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021R50JNTD-ND.
RES 1.6 OHM 1/16W 5% 0402 SMD - CRCW04021R60JNTD
 Order RES 1.6 OHM 1/16W 5% 0402 SMD-CRCW04021R60JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021R60JNTD-ND.
RES 1.8 OHM 1/16W 5% 0402 SMD - CRCW04021R80JNTD
 Order RES 1.8 OHM 1/16W 5% 0402 SMD-CRCW04021R80JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021R80JNTD-ND.
RES 200K OHM 1/16W 5% 0402 SMD - CRCW0402200KJNTD
 Order RES 200K OHM 1/16W 5% 0402 SMD-CRCW0402200KJNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402200KJNTD-ND.