RES 1.1K OHM 1/16W 5% 0402 SMD - CRCW04021K10JNTD - Resistors

Digi-Key Part Number CRCW04021K10JNTD-ND
Price Break
10000
Unit Price
0.00493
Extended Price
49.30
Manufacturer Part NumberCRCW04021K10JNTD
Product DescriptionRES 1.1K OHM 1/16W 5% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 1.1K OHM 1/16W 5% 0402 SMD - CRCW04021K10JNTD - Resistors Details
Technical/Catalog InformationCRCW04021K10JNTD
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.10K
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW04021K10JNTD
CRCW04021K10JNTD

Purchase RES 1.1K OHM 1/16W 5% 0402 SMD - CRCW04021K10JNTD - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.1K OHM 1/16W 5% 0402 SMD - CRCW04021K10JNTD
Resistors

RES 1.1K OHM 1/16W 5% 0402 SMD - CRCW04021K10JNTD (CRCW04021K10JNTD-ND)

Related parts Resistors:
RES 1.1K OHM 1/16W 5% 0402 SMD - CRCW04021K10JNTD
 Order RES 1.1K OHM 1/16W 5% 0402 SMD-CRCW04021K10JNTD online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021K10JNTD-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KJTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10JCT-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10JTR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KJCT-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KJTR-ND.
RES 110 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ111X
 Order RES 110 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ111X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110JCT-ND.
RES 110 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ111X
 Order RES 110 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ111X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110JTR-ND.
RES 110K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ114X
 Order RES 110K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ114X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110KJCT-ND.
RES 110K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ114X
 Order RES 110K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ114X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110KJTR-ND.