RES 30.1 OHM 1W 1% 2512 SMD - CRCW251230R1FKTG - Resistors

Digi-Key Part Number CRCW251230R1FKTG-ND
Price Break
2000
Unit Price
0.066
Extended Price
132.00
Manufacturer Part NumberCRCW251230R1FKTG
Product DescriptionRES 30.1 OHM 1W 1% 2512 SMD
Quantity Available 0
All prices are in GBP

RES 30.1 OHM 1W 1% 2512 SMD - CRCW251230R1FKTG - Resistors Details
Technical/Catalog InformationCRCW251230R1FKTG
VendorVishay/Dale
CategoryResistors
Resistance In Ohms30.1
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW251230R1FKTG
CRCW251230R1FKTG

Purchase RES 30.1 OHM 1W 1% 2512 SMD - CRCW251230R1FKTG - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 30.1 OHM 1W 1% 2512 SMD - CRCW251230R1FKTG
Resistors

RES 30.1 OHM 1W 1% 2512 SMD - CRCW251230R1FKTG (CRCW251230R1FKTG-ND)

Related parts Resistors:
RES 30 OHM 1W 5% 2512 SMD - RMCF 1 30 5% R
 Order RES 30 OHM 1W 5% 2512 SMD-RMCF 1 30 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1305%R-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
 Order RES .1 OHM 1W 5% 2512 SMD-ERJ-1WRSJR10U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
 Order RES .1 OHM 1W 5% 2512 SMD-ERJ-1WRSJR10U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
 Order RES .1 OHM 1W 5% 2512 SMD-ERJ-1TRSJR10U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
 Order RES .1 OHM 1W 5% 2512 SMD-ERJ-1TRSJR10U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UCT-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNEG
 Order RES 3.0 OHM 1W 5% 2512 SMD-CRCW25123R00JNEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.0XTR-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG
 Order RES 30 OHM 1W 5% 2512 SMD-CRCW251230R0JNEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-30XTR-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNEG
 Order RES 3.0 OHM 1W 5% 2512 SMD-CRCW25123R00JNEG online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0XCT-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG
 Order RES 30 OHM 1W 5% 2512 SMD-CRCW251230R0JNEG online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30XCT-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG
 Order RES 30 OHM 1W 5% 2512 SMD-CRCW251230R0JNEG online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30XDKR-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNEG
 Order RES 3.0 OHM 1W 5% 2512 SMD-CRCW25123R00JNEG online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0XDKR-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNTG
 Order RES 30 OHM 1W 5% 2512 SMD-CRCW251230R0JNTG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251230R0JNTG-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNTG
 Order RES 3.0 OHM 1W 5% 2512 SMD-CRCW25123R00JNTG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123R00JNTG-ND.
RES 5.6K OHM 1W 5% 2512 SMD - RMCF 1 5.6K 5% R
 Order RES 5.6K OHM 1W 5% 2512 SMD-RMCF 1 5.6K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF15.6K5%R-ND.
RES .33 OHM 1W 5% 2512 SMD - RMCF 1 0.33 5% R
 Order RES .33 OHM 1W 5% 2512 SMD-RMCF 1 0.33 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.335%R-ND.