RES 30.0 OHM 1W 1% 2512 SMD - CRCW251230R0FKTG - Resistors

Digi-Key Part Number CRCW251230R0FKTG-ND
Price Break
2000
Unit Price
0.066
Extended Price
132.00
Manufacturer Part NumberCRCW251230R0FKTG
Product DescriptionRES 30.0 OHM 1W 1% 2512 SMD
Quantity Available 0
All prices are in GBP

RES 30.0 OHM 1W 1% 2512 SMD - CRCW251230R0FKTG - Resistors Details
Technical/Catalog InformationCRCW251230R0FKTG
VendorVishay/Dale
CategoryResistors
Resistance In Ohms30.0
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW251230R0FKTG
CRCW251230R0FKTG

Purchase RES 30.0 OHM 1W 1% 2512 SMD - CRCW251230R0FKTG - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 30.0 OHM 1W 1% 2512 SMD - CRCW251230R0FKTG
Resistors

RES 30.0 OHM 1W 1% 2512 SMD - CRCW251230R0FKTG (CRCW251230R0FKTG-ND)

Related parts Resistors:
RES 30.0 OHM 1W 1% 2512 SMD - CRCW251230R0FKTG
 Order RES 30.0 OHM 1W 1% 2512 SMD-CRCW251230R0FKTG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251230R0FKTG-ND.
RES .30 OHM 1W 1% 2512 SMD - WSL2512R3000FEA
 Order RES .30 OHM 1W 1% 2512 SMD-WSL2512R3000FEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.30TR-ND.
RES .30 OHM 1W 1% 2512 SMD - WSL2512R3000FEA
 Order RES .30 OHM 1W 1% 2512 SMD-WSL2512R3000FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.30CT-ND.
RES .30 OHM 1W 1% 2512 SMD - WSL2512R3000FEA
 Order RES .30 OHM 1W 1% 2512 SMD-WSL2512R3000FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.30DKR-ND.
RES .30 OHM 1W 1% 2512 SMD - ERJ-1TRQFR30U
 Order RES .30 OHM 1W 1% 2512 SMD-ERJ-1TRQFR30U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.30YTR-ND.
RES 3.0 OHM 1W 1% 2512 SMD - ERJ-1TRQF3R0U
 Order RES 3.0 OHM 1W 1% 2512 SMD-ERJ-1TRQF3R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT3.0YTR-ND.
RES .30 OHM 1W 1% 2512 SMD - ERJ-1TRQFR30U
 Order RES .30 OHM 1W 1% 2512 SMD-ERJ-1TRQFR30U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.30YCT-ND.
RES 3.0 OHM 1W 1% 2512 SMD - ERJ-1TRQF3R0U
 Order RES 3.0 OHM 1W 1% 2512 SMD-ERJ-1TRQF3R0U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT3.0YCT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
 Order RES .001 OHM 1W 1% 2512 SMD-WSL25121L000FEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
 Order RES .002 OHM 1W 1% 2512 SMD-WSL25122L000FEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.002TR-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
 Order RES .003 OHM 1W 1% 2512 SMD-WSL25123L000FEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.003TR-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
 Order RES .004 OHM 1W 1% 2512 SMD-WSL25124L000FEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.004TR-ND.
RES .005 OHM 1W 1% 2512 SMD - WSL25125L000FEA
 Order RES .005 OHM 1W 1% 2512 SMD-WSL25125L000FEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.005TR-ND.
RES .006 OHM 1W 1% 2512 SMD - WSL25126L000FEA
 Order RES .006 OHM 1W 1% 2512 SMD-WSL25126L000FEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.006TR-ND.
RES .007 OHM 1W 1% 2512 SMD - WSL25127L000FEA
 Order RES .007 OHM 1W 1% 2512 SMD-WSL25127L000FEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.007TR-ND.