SWITCH SPST TIN 8 SEC - 208-8

Digi-Key Part Number CT2088-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.3
0.272
0.2475
0.1826
0.154
0.1375
Extended Price
0.30
2.72
24.75
91.30
154.00
687.50
Manufacturer Part Number208-8
Product DescriptionSWITCH SPST TIN 8 SEC
Quantity Available 6781
All prices are in GBP

SWITCH SPST TIN 8 SEC - 208-8 Details
Technical/Catalog Information208-8
VendorCTS Corporation Resistor/Electrocomponents
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions8
CircuitSPST
Actuator LevelRaised
Mounting TypeThrough Hole
Contact Rating @ Voltage0.1A @ 50VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 208 8
2088
CT2088 ND
CT2088ND
CT2088

Purchase SWITCH SPST TIN 8 SEC - 208-8
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SPST TIN 8 SEC - 208-8
SWITCH SPST TIN 8 SEC - 208-8

SWITCH SPST TIN 8 SEC - 208-8 (CT2088-ND)

Related parts :
SWITCH SPST TIN 4 SEC - 208-4
 Order SWITCH SPST TIN 4 SEC-208-4 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2084-ND.
SWITCH SPST TIN 8 SEC - 208-8
 Order SWITCH SPST TIN 8 SEC-208-8 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2088-ND.
SWITCH SPST GOLD 8 SEC - 206-8P
 Order SWITCH SPST GOLD 8 SEC-206-8P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-8P-ND.
SWITCH SPST GOLD SEALED 4 SEC - 206-4ST
 Order SWITCH SPST GOLD SEALED 4 SEC-206-4ST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2064ST-ND.
SWITCH RT ANGLE SEALED 2 SEC - 206-2RAST
 Order SWITCH RT ANGLE SEALED 2 SEC-206-2RAST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2062RAST-ND.
RES ARRAY 1K OHM 8 TERM 4RES SMD - 741C083102J
 Order RES ARRAY 1K OHM 8 TERM 4RES SMD-741C083102J online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083102JCT-ND.
RES ARRAY 22 OHM 8 TERM 4RES SMD - 741C083220JP
 Order RES ARRAY 22 OHM 8 TERM 4RES SMD-741C083220JP online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083220JPCT-ND.
SWITCH SPDT GOLD - 206-124
 Order SWITCH SPDT GOLD-206-124 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT206124-ND.
SPDT DIP SWITCH SEALED 1 POS - 206-121ST
 Order SPDT DIP SWITCH SEALED 1 POS-206-121ST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-121ST-ND.
SWITCH TAPE SEAL 2 POS SMD - 219-2LPST
 Order SWITCH TAPE SEAL 2 POS SMD-219-2LPST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2192LPST-ND.
SWITCH TAPE SEAL 4 POS SMD - 219-4LPST
 Order SWITCH TAPE SEAL 4 POS SMD-219-4LPST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2194LPST-ND.
SWITCH TAPE SEAL 3 POS SMD - 219-3MST
 Order SWITCH TAPE SEAL 3 POS SMD-219-3MST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2193MST-ND.
SWITCH TAPE SEAL 4 POS SMD - 219-4MST
 Order SWITCH TAPE SEAL 4 POS SMD-219-4MST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2194MST-ND.
SWITCH DIP 8POS TOP SLIDE SMT - 204-8ST
 Order SWITCH DIP 8POS TOP SLIDE SMT-204-8ST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2048ST-ND.
SWITCH DIP DPDT 1POS SMT - 204-221ST
 Order SWITCH DIP DPDT 1POS SMT-204-221ST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT204221ST-ND.