RES 562K OHM 1/3W 1% 1210 SMD - CRCW1210562KFKTA - Resistors

Digi-Key Part Number CRCW1210562KFKTA-ND
Price Break
5000
Unit Price
0.03366
Extended Price
168.30
Manufacturer Part NumberCRCW1210562KFKTA
Product DescriptionRES 562K OHM 1/3W 1% 1210 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 562K OHM 1/3W 1% 1210 SMD - CRCW1210562KFKTA - Resistors Details
Technical/Catalog InformationCRCW1210562KFKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms562K
Power (Watts)0.333W, 1/3W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW1210562KFKTA
CRCW1210562KFKTA

Purchase RES 562K OHM 1/3W 1% 1210 SMD - CRCW1210562KFKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 562K OHM 1/3W 1% 1210 SMD - CRCW1210562KFKTA
Resistors

RES 562K OHM 1/3W 1% 1210 SMD - CRCW1210562KFKTA (CRCW1210562KFKTA-ND)

Related parts Resistors:
RES 56.2K OHM 1/3W 1% 1210 SMD - CRCW121056K2FKTA
 Order RES 56.2K OHM 1/3W 1% 1210 SMD-CRCW121056K2FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121056K2FKTA-ND.
RES 5.62K OHM 1/3W 1% 1210 SMD - CRCW12105K62FKTA
 Order RES 5.62K OHM 1/3W 1% 1210 SMD-CRCW12105K62FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12105K62FKTA-ND.
RES 0.0 OHM 1/3W 5% 1210 SMD - CRCW12100000Z0TA
 Order RES 0.0 OHM 1/3W 5% 1210 SMD-CRCW12100000Z0TA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12100000Z0TA-ND.
RES 100K OHM 1/3W 5% 1210 SMD - CRCW1210100KJNTA
 Order RES 100K OHM 1/3W 5% 1210 SMD-CRCW1210100KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210100KJNTA-ND.
RES 100 OHM 1/3W 5% 1210 SMD - CRCW1210100RJNTA
 Order RES 100 OHM 1/3W 5% 1210 SMD-CRCW1210100RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210100RJNTA-ND.
RES 10K OHM 1/3W 5% 1210 SMD - CRCW121010K0JNTA
 Order RES 10K OHM 1/3W 5% 1210 SMD-CRCW121010K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121010K0JNTA-ND.
RES 10M OHM 1/3W 5% 1210 SMD - CRCW121010M0JNTA
 Order RES 10M OHM 1/3W 5% 1210 SMD-CRCW121010M0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121010M0JNTA-ND.
RES 10 OHM 1/3W 5% 1210 SMD - CRCW121010R0JNTA
 Order RES 10 OHM 1/3W 5% 1210 SMD-CRCW121010R0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121010R0JNTA-ND.
RES 110K OHM 1/3W 5% 1210 SMD - CRCW1210110KJNTA
 Order RES 110K OHM 1/3W 5% 1210 SMD-CRCW1210110KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210110KJNTA-ND.
RES 110 OHM 1/3W 5% 1210 SMD - CRCW1210110RJNTA
 Order RES 110 OHM 1/3W 5% 1210 SMD-CRCW1210110RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210110RJNTA-ND.
RES 11K OHM 1/3W 5% 1210 SMD - CRCW121011K0JNTA
 Order RES 11K OHM 1/3W 5% 1210 SMD-CRCW121011K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121011K0JNTA-ND.
RES 11 OHM 1/3W 5% 1210 SMD - CRCW121011R0JNTA
 Order RES 11 OHM 1/3W 5% 1210 SMD-CRCW121011R0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121011R0JNTA-ND.
RES 120K OHM 1/3W 5% 1210 SMD - CRCW1210120KJNTA
 Order RES 120K OHM 1/3W 5% 1210 SMD-CRCW1210120KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210120KJNTA-ND.
RES 120 OHM 1/3W 5% 1210 SMD - CRCW1210120RJNTA
 Order RES 120 OHM 1/3W 5% 1210 SMD-CRCW1210120RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210120RJNTA-ND.
RES 12K OHM 1/3W 5% 1210 SMD - CRCW121012K0JNTA
 Order RES 12K OHM 1/3W 5% 1210 SMD-CRCW121012K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121012K0JNTA-ND.