RES 215 OHM 1/4W 1% 1206 SMD - CRCW1206215RFKTA - Resistors

Digi-Key Part Number CRCW1206215RFKTA-ND
Price Break
5000
Unit Price
0.00726
Extended Price
36.30
Manufacturer Part NumberCRCW1206215RFKTA
Product DescriptionRES 215 OHM 1/4W 1% 1206 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 215 OHM 1/4W 1% 1206 SMD - CRCW1206215RFKTA - Resistors Details
Technical/Catalog InformationCRCW1206215RFKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms215
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW1206215RFKTA
CRCW1206215RFKTA

Purchase RES 215 OHM 1/4W 1% 1206 SMD - CRCW1206215RFKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 215 OHM 1/4W 1% 1206 SMD - CRCW1206215RFKTA
Resistors

RES 215 OHM 1/4W 1% 1206 SMD - CRCW1206215RFKTA (CRCW1206215RFKTA-ND)

Related parts Resistors:
RES 21.5 OHM 1/4W 1% 1206 SMD - CRCW120621R5FKTA
 Order RES 21.5 OHM 1/4W 1% 1206 SMD-CRCW120621R5FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120621R5FKTA-ND.
RES 2.15 OHM 1/4W 1% 1206 SMD - CRCW12062R15FNTA
 Order RES 2.15 OHM 1/4W 1% 1206 SMD-CRCW12062R15FNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12062R15FNTA-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - CRCW12060000Z0TA
 Order RES 0.0 OHM 1/4W 5% 1206 SMD-CRCW12060000Z0TA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12060000Z0TA-ND.
RES 100K OHM 1/4W 5% 1206 SMD - CRCW1206100KJNTA
 Order RES 100K OHM 1/4W 5% 1206 SMD-CRCW1206100KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206100KJNTA-ND.
RES 100 OHM 1/4W 5% 1206 SMD - CRCW1206100RJNTA
 Order RES 100 OHM 1/4W 5% 1206 SMD-CRCW1206100RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206100RJNTA-ND.
RES 10K OHM 1/4W 5% 1206 SMD - CRCW120610K0JNTA
 Order RES 10K OHM 1/4W 5% 1206 SMD-CRCW120610K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120610K0JNTA-ND.
RES 10M OHM 1/4W 5% 1206 SMD - CRCW120610M0JNTA
 Order RES 10M OHM 1/4W 5% 1206 SMD-CRCW120610M0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120610M0JNTA-ND.
RES 10 OHM 1/4W 5% 1206 SMD - CRCW120610R0JNTA
 Order RES 10 OHM 1/4W 5% 1206 SMD-CRCW120610R0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120610R0JNTA-ND.
RES 110K OHM 1/4W 5% 1206 SMD - CRCW1206110KJNTA
 Order RES 110K OHM 1/4W 5% 1206 SMD-CRCW1206110KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206110KJNTA-ND.
RES 110 OHM 1/4W 5% 1206 SMD - CRCW1206110RJNTA
 Order RES 110 OHM 1/4W 5% 1206 SMD-CRCW1206110RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206110RJNTA-ND.
RES 11K OHM 1/4W 5% 1206 SMD - CRCW120611K0JNTA
 Order RES 11K OHM 1/4W 5% 1206 SMD-CRCW120611K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120611K0JNTA-ND.
RES 11 OHM 1/4W 5% 1206 SMD - CRCW120611R0JNTA
 Order RES 11 OHM 1/4W 5% 1206 SMD-CRCW120611R0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120611R0JNTA-ND.
RES 120K OHM 1/4W 5% 1206 SMD - CRCW1206120KJNTA
 Order RES 120K OHM 1/4W 5% 1206 SMD-CRCW1206120KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206120KJNTA-ND.
RES 120 OHM 1/4W 5% 1206 SMD - CRCW1206120RJNTA
 Order RES 120 OHM 1/4W 5% 1206 SMD-CRCW1206120RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206120RJNTA-ND.
RES 12K OHM 1/4W 5% 1206 SMD - CRCW120612K0JNTA
 Order RES 12K OHM 1/4W 5% 1206 SMD-CRCW120612K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120612K0JNTA-ND.