RES 1.50K OHM 1/4W 1% 1206 SMD - CRCW12061K50FKTA - Resistors

Digi-Key Part Number CRCW12061K50FKTA-ND
Price Break
5000
Unit Price
0.00726
Extended Price
36.30
Manufacturer Part NumberCRCW12061K50FKTA
Product DescriptionRES 1.50K OHM 1/4W 1% 1206 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 1.50K OHM 1/4W 1% 1206 SMD - CRCW12061K50FKTA - Resistors Details
Technical/Catalog InformationCRCW12061K50FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.50K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW12061K50FKTA
CRCW12061K50FKTA

Purchase RES 1.50K OHM 1/4W 1% 1206 SMD - CRCW12061K50FKTA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.50K OHM 1/4W 1% 1206 SMD - CRCW12061K50FKTA
Resistors

RES 1.50K OHM 1/4W 1% 1206 SMD - CRCW12061K50FKTA (CRCW12061K50FKTA-ND)

Related parts Resistors:
RES 150K OHM 1/4W 5% 1206 SMD - CRCW1206150KJNEA
 Order RES 150K OHM 1/4W 5% 1206 SMD-CRCW1206150KJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-150KETR-ND.
RES 150K OHM 1/4W 5% 1206 SMD - CRCW1206150KJNEA
 Order RES 150K OHM 1/4W 5% 1206 SMD-CRCW1206150KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-150KECT-ND.
RES 150K OHM 1/4W 5% 1206 SMD - CRCW1206150KJNEA
 Order RES 150K OHM 1/4W 5% 1206 SMD-CRCW1206150KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-150KEDKR-ND.
RES 150K OHM 1/4W 5% 1206 SMD - CRCW1206150KJNTA
 Order RES 150K OHM 1/4W 5% 1206 SMD-CRCW1206150KJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206150KJNTA-ND.
RES 150K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ154V
 Order RES 150K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ154V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150KETR-ND.
RES 150K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ154V
 Order RES 150K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ154V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KECT-ND.
RES 150K OHM 1/4W 5% 1206 SMD - 9C12063A1503JLHFT
 Order RES 150K OHM 1/4W 5% 1206 SMD-9C12063A1503JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150KETR-ND.
RES 150K OHM 1/4W 5% 1206 SMD - 9C12063A1503JLHFT
 Order RES 150K OHM 1/4W 5% 1206 SMD-9C12063A1503JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KECT-ND.
RES 150K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ154V
 Order RES 150K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ154V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KEDKR-ND.
RES 150K OHM 1/4W 5% 1206 SMD - 9C12063A1503JLHFT
 Order RES 150K OHM 1/4W 5% 1206 SMD-9C12063A1503JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KEDKR-ND.
RES 150K OHM 1/4W 5% 1206 SMD - MCR18EZHJ154
 Order RES 150K OHM 1/4W 5% 1206 SMD-MCR18EZHJ154 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM150KETR-ND.
RES 150K OHM 1/4W 5% 1206 SMD - MCR18EZHJ154
 Order RES 150K OHM 1/4W 5% 1206 SMD-MCR18EZHJ154 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM150KECT-ND.
RES 150K OHM 1/4W 5% 1206 SMD - MCR18EZHJ154
 Order RES 150K OHM 1/4W 5% 1206 SMD-MCR18EZHJ154 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM150KEDKR-ND.
RES 150K OHM 1/4W 5% 1206 SMD - RC1206JR-07150KL
 Order RES 150K OHM 1/4W 5% 1206 SMD-RC1206JR-07150KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150KERTR-ND.
RES 150K OHM 1/4W 5% 1206 SMD - RC1206JR-07150KL
 Order RES 150K OHM 1/4W 5% 1206 SMD-RC1206JR-07150KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KERCT-ND.