IC REG LDO 1.8V 150MA SD SC70-5 - TC1017R-1.8VLTTR - Integrated Circuits (ICs)

Digi-Key Part Number TC1017R-1.8VLTTR-ND
Price Break
3000
Unit Price
0.1925
Extended Price
577.50
Manufacturer Part NumberTC1017R-1.8VLTTR
Product DescriptionIC REG LDO 1.8V 150MA SD SC70-5
Quantity Available 0
All prices are in GBP

IC REG LDO 1.8V 150MA SD SC70-5 - TC1017R-1.8VLTTR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTC1017R-1.8VLTTR
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current150mA
Voltage1.8V
Package / CaseSC-70-5
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC1017R 1 8VLTTR
TC1017R18VLTTR

Purchase IC REG LDO 1.8V 150MA SD SC70-5 - TC1017R-1.8VLTTR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 1.8V 150MA SD SC70-5 - TC1017R-1.8VLTTR
Integrated Circuits (ICs)

IC REG LDO 1.8V 150MA SD SC70-5 - TC1017R-1.8VLTTR (TC1017R-1.8VLTTR-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 1.8V 150MA SD SC70-5 - TC1017R-1.8VLTTRG
 Order IC REG LDO 1.8V 150MA SD SC70-5-TC1017R-1.8VLTTRG online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017R-1.8VLTTRG-ND.
IC REG LDO 1.8V 150MA SD SC70-5 - TC1017R-1.8VLTTR
 Order IC REG LDO 1.8V 150MA SD SC70-5-TC1017R-1.8VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017R-1.8VLTTR-ND.
IC REG LDO 2.9V 150MA SD SC70-5 - TC1017-2.9VLTTR
 Order IC REG LDO 2.9V 150MA SD SC70-5-TC1017-2.9VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-2.9VLTTR-ND.
IC REG LDO 2.7V 150MA SD SC70-5 - TC1017-2.7VLTTR
 Order IC REG LDO 2.7V 150MA SD SC70-5-TC1017-2.7VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-2.7VLTTR-ND.
IC REG LDO 2.6V 150MA SD SC70-5 - TC1017-2.6VLTTR
 Order IC REG LDO 2.6V 150MA SD SC70-5-TC1017-2.6VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-2.6VLTTR-ND.
IC REG LDO 2.85V 150MA SD SC70-5 - TC1017-2.85VLTTR
 Order IC REG LDO 2.85V 150MA SD SC70-5-TC1017-2.85VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-2.85VLTTR-ND.
IC REG LDO 3.3V 150MA SD SC70-5 - TC1017-3.3VLTTR
 Order IC REG LDO 3.3V 150MA SD SC70-5-TC1017-3.3VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-3.3VLTTR-ND.
IC REG LDO 4.0V 150MA SD SC70-5 - TC1017-4.0VLTTR
 Order IC REG LDO 4.0V 150MA SD SC70-5-TC1017-4.0VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-4.0VLTTR-ND.
IC REG LDO 1.8V 150MA SD SC70-5 - TC1017-1.8VLTTR
 Order IC REG LDO 1.8V 150MA SD SC70-5-TC1017-1.8VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-1.8VLTTR-ND.
IC REG LDO 2.8V 150MA SD SC70-5 - TC1017-2.8VLTTR
 Order IC REG LDO 2.8V 150MA SD SC70-5-TC1017-2.8VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-2.8VLTTR-ND.
IC REG LDO 3.0V 150MA SD SC70-5 - TC1017-3.0VLTTR
 Order IC REG LDO 3.0V 150MA SD SC70-5-TC1017-3.0VLTTR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1017-3.0VLTTR-ND.
IC REG LDO 1A 8V SHUTDWN TO252-5 - BA08CC0WFP-E2
 Order IC REG LDO 1A 8V SHUTDWN TO252-5-BA08CC0WFP-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA08CC0WFP-E2-ND.
IC REG LDO 1A 8V SHUTDWN TO252-5 - BA80BC0WFP-E2
 Order IC REG LDO 1A 8V SHUTDWN TO252-5-BA80BC0WFP-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA80BC0WFP-E2-ND.
IC REG LDO 1A 8V TO220FP-5 - BA08CC0T
 Order IC REG LDO 1A 8V TO220FP-5-BA08CC0T online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA08CC0T-ND.
IC REG LDO 1A 8V SHTDN TO220FP-5 - BA08CC0WT
 Order IC REG LDO 1A 8V SHTDN TO220FP-5-BA08CC0WT online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA08CC0WT-ND.